onsemi BVSS138LT1G

Small Signal MOSFET 50V 200mA 3.5 Ohm Single N-Channel SOT-23 Logic Level
$ 0.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BVSS138LT1G.

IHS

Datasheet8 pages7 years ago

Master Electronics

Upverter

onsemi

Newark

Inventory History

3 month trend:
+72.58%

CAD Models

Download onsemi BVSS138LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.085
$ 0.104
$ 0.104
Stock
8,863,736
23,229,948
23,229,948
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Drain to Source Voltage (Vds)
-
50 V
50 V
Continuous Drain Current (ID)
200 mA
220 mA
220 mA
Threshold Voltage
-
1.3 V
1.3 V
Rds On Max
3.5 Ω
3.5 Ω
3.5 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
225 mW
360 mW
360 mW
Input Capacitance
50 pF
27 pF
27 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Small Signal MOSFET 50V 200mA 3.5 Ohm Single N-Channel SOT-23 Logic Level
BSS138L: Small Signal MOSFET 50V 200mA 3.5 Ohm Single N-Channel SOT-23 Logic Level
Diodes Inc.2N7002E-7-F
Trans MOSFET N-CH 60V 0.3A 3-Pin SOT-23 T/R / MOSFET N-CH 60V 0.25A SOT23-3
onsemiBSS138L
N-Channel Power MOSFET, Logic Level, 50V, 200mA, 3.5Ω
Trans MOSFET N-CH 60V 0.23A Automotive 3-Pin SOT-23 T/R
BSS84P Series 60 V 8 Ohm P-Channel SIPMOS® Small-Signal-Transistor - SOT-23-3

Descriptions

Descriptions of onsemi BVSS138LT1G provided by its distributors.

Small Signal MOSFET 50V 200mA 3.5 Ohm Single N-Channel SOT-23 Logic Level
BVSS138L Series 50 V 200 mA 3.5 Ohm SMT N-Channel Power Mosfet - SOT-23-3
onsemi NChannel EnhancedMOSTube, Vds=50 V, 200 mA, SOT-23encapsulation, surface mount, 3Pin
Trans MOSFET N-CH 50V 0.2A Automotive AEC-Q101 3-Pin SOT-23 T/R
POWER MOSFET Small Signal Field-Effect Transistor, 0.2A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236
MOSFET, N-CH, 50V, 0.2A, SOT-23; Transistor Polarity: N Channel; Continuous Drain Current Id: 200mA; Drain Source Voltage Vds: 50V; On Resistance Rds(on): 3.5ohm; Rds(on) Test Voltage Vgs: 5V; Threshold Voltage Vgs: 1.5V; Power Dissipation Pd: 225mW; Transistor Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd