onsemi 2N7002LT1G

Mosfet; N-ch; Vdss 60VDC; Rds(on) 7.5 Ohms; Id +/-115MA; SOT-23 (TO-236); Pd 225MW; -55
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N7002LT1G.

IHS

Datasheet5 pages6 years ago

Upverter

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
-8.90%

CAD Models

Download onsemi 2N7002LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.049
$ 0.129
$ 0.129
Stock
142,380,966
15,213,679
15,213,679
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Drain to Source Voltage (Vds)
60 V
60 V
60 V
Continuous Drain Current (ID)
115 mA
115 mA
115 mA
Threshold Voltage
1 V
2.1 V
2.1 V
Rds On Max
7.5 Ω
7.5 Ω
7.5 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
225 mW
200 mW
200 mW
Input Capacitance
50 pF
50 pF
50 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-12-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

SOT23, N-Channel MOSFET - 60V 115MA 7.5Ohm SOT23, N-Ch Mosfet - 60V 115MA 7.5O
Small Signal MOSFET 60V 115mA 7.5 Ohm Single N-Channel SOT-23
onsemi2N7002L
Small Signal MOSFET 60 V, 115 mA, N-Channel SOT-23 | MOSFET N-CH 60V 0.115A SOT-23
Diodes Inc.2N7002E-7-F
Trans MOSFET N-CH 60V 0.3A 3-Pin SOT-23 T/R / MOSFET N-CH 60V 0.25A SOT23-3

Descriptions

Descriptions of onsemi 2N7002LT1G provided by its distributors.

MOSFET; N-Ch; VDSS 60VDC; RDS(ON) 7.5 Ohms; ID +/-115mA; SOT-23 (TO-236); PD 225mW; -55
SOT23, N-Channel MOSFET - 60V 115MA 7.5Ohm SOT23, N-Ch Mosfet - 60V 115MA 7.5O
2N7002L: Small Signal MOSFET 60V 115mA 7.5 Ohm Single N-Channel SOT-23
N-Channel 60 V 7.5 Ohm 225 mW Surface Mount Small Signal MOSFET - SOT-23-3
Transistor MOSFET N-CH 60V 0.115A 3-Pin SOT-23 T/R
Avnet Japan
ON Semiconductor 2N7002LT1G MOSFET N-channel 60V 300mA SOT-23 package
N CHANNEL MOSFET, 60V, 115mA SOT-23, FULL REEL
onsemi N-Channel MOSFET, Vds=60V, 115mA, SOT-23, SMD, 3-Pin
MOSFET - N-Channel, Small Signal, SOT-23 Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N7002-LT1G
  • 2N7002LT1 G
  • 2N7002LT1G.
  • 2N7002LT1G......