onsemi 2N7002LT3G

SOT23, N-Channel MOSFET - 60V 115MA 7.5Ohm SOT23, N-Ch Mosfet - 60V 115MA 7.5O
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N7002LT3G.

Upverter

Datasheet4 pages19 years ago
Datasheet4 pages14 years ago

IHS

element14 APAC

Farnell

Electro Sonic

Inventory History

3 month trend:
+37.65%

CAD Models

Download onsemi 2N7002LT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-12-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

MOSFET; N-Ch; VDSS 60VDC; RDS(ON) 7.5 Ohms; ID +/-115mA; SOT-23 (TO-236); PD 225mW; -55
Small Signal MOSFET 60V 115mA 7.5 Ohm Single N-Channel SOT-23
onsemi2N7002L
Small Signal MOSFET 60 V, 115 mA, N-Channel SOT-23 | MOSFET N-CH 60V 0.115A SOT-23
BSS84P Series 60 V 8 Ohm P-Channel SIPMOS® Small-Signal-Transistor - SOT-23-3
Diodes Inc.2N7002E-7-F
Trans MOSFET N-CH 60V 0.3A 3-Pin SOT-23 T/R / MOSFET N-CH 60V 0.25A SOT23-3

Descriptions

Descriptions of onsemi 2N7002LT3G provided by its distributors.

SOT23, N-Channel MOSFET - 60V 115MA 7.5Ohm SOT23, N-Ch Mosfet - 60V 115MA 7.5O
Transistor MOSFET N-CH 60V 0.115A 3-Pin SOT-23 T/R
Small Signal MOSFET 60V 115mA 7.5 Ohm Single N-Channel SOT-23
N-Channel Small Signal MOSFET 60V 115mA 7.5 Ω, SOT-23 (TO-236) 3 LEAD, 10000-REEL
2N7002LT3G N-CHANNEL MOSFET TRANSISTOR, 0.115 A, 60 V, 3-PIN SOT-23
N-Channel 60 V 115 mA Surface Mount Small Signal Mosfet - SOT-23
RoHS|YES|MEDIX|76005|ROHS TRANS, MOSFET N-CH SS 115|MA SOT23|
onsemi N-Channel MOSFET, Vds=60V, 115mA, SOT-23, SMD, 3-Pin
Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
N CHANNEL MOSFET, 60V, 115mA SOT-23; Channel Type: N Channel; Drain Source Voltage Vds: 60V; Continuous Drain Current Id: 115mA; Transistor Mounting: Surface Mount; Rds(on) Test Voltage: 10V; Gate Source Thr

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N7002-LT3G
  • 2N7002LT3G.