onsemi BCW30LT1G

Small Signal Bipolar Transistor, 0.1A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BCW30LT1G.

Master Electronics

Datasheet7 pages9 years ago

IHS

Newark

iiiC

Inventory History

3 month trend:
-37.52%

CAD Models

Download onsemi BCW30LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.043
$ 0.069
$ 0.069
Stock
1,009,466
670,388
670,388
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOT-23-3
-
-
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
32 V
-
-
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
-
100 MHz
100 MHz
Collector Emitter Saturation Voltage
-300 mV
300 mV
300 mV
hFE Min
215
215
215
Power Dissipation
300 mW
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-10-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

ON SEMI BC858BLT1G PNP BIPOLAR TRANSISTOR, 0.1 A, 30 V, 3-PIN SOT-23
NPN 30 V 100 mA 100 MHz 300 mW Surface Mount Bipolar (BJT) Transistor - SOT-23-3
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB

Descriptions

Descriptions of onsemi BCW30LT1G provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
BCW Series 32 V 100 mA SMT PNP Silicon General Purpose Transistor - SOT-23
Trans GP BJT PNP 32V 0.1A 300mW 3-Pin SOT-23 T/R
TRANS, BIPOL, PNP, -32V, SOT23; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -32V; Transition Frequency ft: -; Power Dissipation Pd: 225mW; DC Collector Current: -100mA; DC Current Gain hFE: 215hFE; Transistor
Bipolar Transistor, Pnp -32V Sot-23; Transistor Polarity:Pnp; Collector Emitter Voltage Max:32V; Continuous Collector Current:100Ma; Power Dissipation:225Mw; Transistor Mounting:Surface Mount; No. Of Pins:3Pins; Product Range:- Rohs Compliant: Yes |Onsemi BCW30LT1G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd