Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BC858BLT3G

NPN 30 V 100 mA 100 MHz 300 mW Surface Mount Bipolar (BJT) Transistor - SOT-23-3
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC858BLT3G.

IHS

Datasheet9 pages3 years ago

Master Electronics

Future Electronics

Newark

TME

Inventory History

3 month trend:
-58.57%

CAD Models

Download onsemi BC858BLT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.024
$ 0.029
$ 0.029
Stock
3,095,441
5,233,867
5,233,867
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
30 V
30 V
30 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
650 mV
650 mV
650 mV
hFE Min
220
220
220
Power Dissipation
300 mW
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

ON SEMI BC858BLT1G PNP BIPOLAR TRANSISTOR, 0.1 A, 30 V, 3-PIN SOT-23
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
ON SEMI BC858CLT1G PNP BIPOLAR TRANSISTOR, 0.1 A, 30 V, 3-PIN SOT-23

Descriptions

Descriptions of onsemi BC858BLT3G provided by its distributors.

NPN 30 V 100 mA 100 MHz 300 mW Surface Mount Bipolar (BJT) Transistor - SOT-23-3
ON SEMI BC858BLT3G PNP BIPOLAR TRANSISTOR, 0.1 A, 30 V, 3-PIN SOT-23
PNP BJT Transistor, 30V, 100mA, 100MHz, SOT-23
PNP Transistor 650mV@5mA,100mA 300mW 5V 15nA 30V 30V 100mA SOT-23-3,TO-236 SMD 2.9mm×1.3mm×940μm
Trans GP BJT PNP 30V 0.1A 300mW 3-Pin SOT-23 T/R
30V 225mW 100mA 290@2mA5V 100MHz 650mV@100mA5mA PNP -55¡Í~+150¡Í@(Tj) SOT-23 Bipolar Transistors - BJT ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd