onsemi BC847CTT1G

Cut Tape (CT) Surface Mount NPN Single Bipolar (BJT) Transistor 420 @ 2mA 5V 100mA 200mW 100MHz
$ 0.055
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC847CTT1G.

IHS

Datasheet7 pages11 years ago

HQonline

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BC847CTT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.055
$ 0.051
Stock
124,750
11,219,944
Authorized Distributors
1
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-416
SOT-523
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
Max Collector Current
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
Collector Emitter Saturation Voltage
600 mV
600 mV
hFE Min
420
420
Power Dissipation
300 mW
150 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-03-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

NXP SemiconductorsBC847BT,115
Bipolar (BJT) Single Transistor, NPN, 45 V, 150 mW, 100 mA, 200
Bipolar Pre-Biased / Digital Transistor, NPN, 50 V, 100 mA, 4.7 kohm, 47 kohm
Trans Digital BJT NPN 50V 0.1A 100mW 3-Pin SSM T/R
Bipolar Pre-Biased / Digital Transistor, Single NPN, 50 V, 100 mA, 10 kohm, 10 kohm
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of onsemi BC847CTT1G provided by its distributors.

Cut Tape (CT) Surface Mount NPN Single Bipolar (BJT) Transistor 420 @ 2mA 5V 100mA 200mW 100MHz
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon
Trans GP BJT NPN 45V 0.1A Automotive 3-Pin SOT-416 T/R
BIPOLAR TRANSISTOR, NPN, 45V; Transistor Polarity:NPN; Collector Emitter Voltage, V(br)ceo:45V; Transition Frequency Typ, ft:100MHz; Power Dissipation, Pd:200mW; Collector Emitter Saturation Voltage, Vce(sat):0.25V ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd