onsemi BC517RL1G

Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
$ 0.175
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC517RL1G.

onsemi

Datasheet6 pages10 years ago
Datasheet6 pages19 years ago

IHS

iiiC

CAD Models

Download onsemi BC517RL1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.175
$ 0.102
$ 0.102
Stock
105,947
271,662
271,662
Authorized Distributors
2
6
6
Mount
-
-
-
Case/Package
TO-92-3
TO-92-3
TO-92-3
Polarity
NPN
-
-
Collector Emitter Breakdown Voltage
30 V
30 V
30 V
Max Collector Current
1 A
1.2 A
1.2 A
Transition Frequency
200 MHz
-
-
Collector Emitter Saturation Voltage
1 V
1 V
1 V
hFE Min
30000
30000
30000
Power Dissipation
1.5 W
625 mW
625 mW

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-10-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

onsemiBC517G
Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiBC517ZL1G
Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Small Signal Bipolar Transistor, 1.2A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92

Descriptions

Descriptions of onsemi BC517RL1G provided by its distributors.

Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
NPN Bipolar Darlington Transistor
Tape & Reel (TR) Through Hole NPN - Darlington Single Bipolar (BJT) Transistor 30000 @ 20mA 2V 500nA 1.5W 200MHz
1000 mA 30 V NPN Si SMALL SIGNAL TRANSISTOR TO-92
BIPOLAR TRANSISTOR, NPN, 30V, FULL REEL
Trans Darlington NPN 30V 1A 3-Pin TO-92 T/R
TRANSISTOR, NPN, 30V, 1A, TO-92-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 30V; Transition Frequency ft: 200MHz; Power Dissipation Pd: 1.5W; DC Collector Current: 1A; DC Current Gain hFE: 30000hFE; Transi

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd