onsemi BC517-D74Z

ON Semiconductor BC517-D74Z Transistor BJT NPN TO 92 Tape Discrete Transistors
$ 0.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC517-D74Z.

IHS

Datasheet5 pages2 years ago

Upverter

Future Electronics

onsemi

JRH Electronics

Inventory History

3 month trend:
-38.74%

CAD Models

Download onsemi BC517-D74Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.102
$ 0.175
$ 0.175
Stock
283,829
1,108,941
1,108,941
Authorized Distributors
6
2
2
Mount
-
-
-
Case/Package
TO-92-3
TO-92-3
TO-92-3
Polarity
-
NPN
NPN
Collector Emitter Breakdown Voltage
30 V
30 V
30 V
Max Collector Current
1.2 A
1 A
1 A
Transition Frequency
-
200 MHz
200 MHz
Collector Emitter Saturation Voltage
1 V
1 V
1 V
hFE Min
30000
30000
30000
Power Dissipation
625 mW
1.5 W
1.5 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi BC517-D74Z provided by its distributors.

ON Semiconductor BC517-D74Z Transistor BJT NPN TO 92 Tape Discrete Transistors
Small Signal Bipolar Transistor, 1.2A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
BC517 Series 30 V 1.2 A 625 mW NPN Darlington Transistor - TO-92-3
NPN Bipolar Darlington Transistor
DARLINGTON TRANSISTOR, 30V, 1.2A, TO-92; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:30V; Power Dissipation Pd:625mW; DC Collector Current:1.2A; RF Transistor Case:TO-92; No. of Pins:3Pins; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC517D74Z