onsemi BAV70LT1G

Diode, Rectifier, Switching, Vr 70V, If 200MA, Pkg SOT-23 (TO-236), Vf 1250MV, Trr 6NS
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAV70LT1G.

Official Datasheet12 years ago

Inventory History

3 month trend:
-50.43%

CAD Models

Download onsemi BAV70LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.032
$ 0.05
$ 0.05
Stock
66,524,530
2,858,989
2,858,989
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOT-23-3
SOT-416-3
SOT-416-3
Forward Voltage
1.25 V
715 mV
715 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
2.5 µA
5 µA
5 µA
Reverse Recovery Time
6 ns
6 ns
6 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

onsemiBAV99LT3G
Rectifier Diode Small Signal Switching 100V 0.215A 6ns 3-Pin SOT-23 T/R
onsemiBAV99LT1
DUAL SERIES SWITCHING DIODE Rectifier Diode, 2 Element, 0.215A, 70V V(RRM), Silicon, TO-236AB
onsemiBAW56LT3G
Rectifier Diode Small Signal Switching 0.2A 6ns 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi BAV70LT1G provided by its distributors.

DIODE, RECTIFIER, SWITCHING, VR 70V, IF 200MA, PKG SOT-23 (TO-236),VF 1250MV, TRR 6NS
Rectifier Diode Small Signal Switching 0.2A 6ns 3-Pin SOT-23 T/R
DUAL SWITCHING COMMON CATHODE DIODE Rectifier Diode, 2 Element, 0.1A, 100V V(RRM), Silicon, TO-236AB
ON Semiconductor BAV70LT1G ESD diode SOT 23 100V 200mA Tape on Full reel
100V 300mW Dual Common Cathode 1.25V@150mA 6ns 200mA SOT-23(TO-236) Switching Diode ROHS
BAV70LT1G Series 70 V 200 mA Surface Mount Dual Switching Diode - SOT-23
Rectifier Diodes & Bridges; BAV70LT1G; ON SEMICONDUCTOR; 3; 200 mA; 70 V; 2.5 µA
onsemi common cathode diode, SMD mount, SOT-23encapsulation
Small Signal Diode, Dual Common Cathode, 70 V, 200 mA, 1.25 V, 6 ns, 500 mA
DIODE, SWITCHING, 70V, SOT-23, FULL REEL; Diode Configuration:Dual Common Cathode; Repetitive Peak Reverse Voltage:70V; Average Forward Current:200mA; Forward Voltage Max:1.25V; Reverse Recovery Time:6ns; Forward Surge Current:500mA RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAV70 LT1G
  • BAV70-LT1G
  • BAV70LT1G.