onsemi BAS16LT1G

$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAS16LT1G.

Upverter

Datasheet4 pages17 years ago
Datasheet4 pages15 years ago

IHS

onsemi

Newark

element14 APAC

Inventory History

3 month trend:
-35.46%

CAD Models

Download onsemi BAS16LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.022
$ 0.022
Stock
65,071,127
10,317,353
10,317,353
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Forward Voltage
1.3 V
715 mV
715 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Reverse Recovery Time
6 ns
6 ns
6 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

onsemiBAS16LT3G
Rectifier Diode Small Signal Switching 0.2A 6ns 3-Pin SOT-23 T/R
Rectifier Diode Small Signal Switching 250V 0.225A 50ns 3-Pin SOT-23 T/R
onsemiBAV99LT3G
Rectifier Diode Small Signal Switching 100V 0.215A 6ns 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi BAS16LT1G provided by its distributors.

DIODE, RECTIFIER, SWITCHING, VR 75VDC, IF 200MA, PKG SOT-23 (TO-236),VF 1250MV, CJ 2PF
SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, TO-236AB
BAS16LT1G Series 75 V 200 mA Surface Mount Switching Diode - SOT-23-3
Rectifier Diode Small Signal Switching 0.2A 6ns 3-Pin SOT-23 T/R
Diode Switching 75 Volt 0.2A 3-Pin SOT-23 Tape and Reel
ON Semiconductor BAS16LT1G ESD diode SOT-23 100V 200mA Tape Full reel
onsemi Switching Diode, Single, Iout=200mA, SMD, Vrev=100V, SOT-23
Diode Standard 100V 200mA (DC) Surface Mount SOT-23-3 (TO-236)
Rectifier Diodes & Bridges; BAS16LT1G; ON SEMICONDUCTOR; 3; 200 mA; 75 V; 1 µA
DIODE, HIGH SPEED, SOT-23; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 75V; Forward Current If(AV): 200mA; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 6ns; Forward Surge Current Ifsm Ma
Configuration = Single / Reverse Repetitive Voltage Max. (Vrrm) V = 100 / Peak Average Forward Current (If(AV)) mA = 200 / Forward Voltage (Vf) kV = 1.25 / Peak Non-Repetitive Surge Current (Itsm) mA = 500 / Peak Reverse Current uA = 1 / Reverse Recovery Time (trr) ns = 6 / Power Dissipation (Pd) mW = 225 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Capacitance pF = 2 / Thermal Resistance W/°C = 556

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS16 LT1G
  • BAS16LT1-G
  • BAS16LT1/G
  • BAS16LT1G.