onsemi AMIS41682CANM1RG.

CAN 125KBd Sleep/Standby 5V/9V/12V/15V/18V/24V/28V Automotive 14-Pin SOIC N T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi AMIS41682CANM1RG..

Upverter

Datasheet16 pages15 years ago
Datasheet16 pages17 years ago

IHS

Augswan

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2008-07-07
Lifecycle StatusObsolete (Last Updated: 17 hours ago)
LTB Date2021-04-15
LTD Date2022-01-13
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 17 hours ago)

Related Parts

Dual 1 Mbps 5 V High Speed Low Power CAN Transceiver - SOIC-14
onsemiFST3125MX
FST3125 Series 5.5 V Four High Speed CMOS TTL-Compatible Bus Switch - SOIC-14
onsemiFST3126MX
FST3126 Series 5.5 V 4-Bit Hi Speed CMOS TTL-Compatible Bus Switch - SOIC-14
Diodes Inc.74AHCT125S14-13
8mA 1 4.5V~5.5V 8mA 4 SOP-14 Buffer/Driver/Transceiver ROHS
Diodes Inc.74HCT126S14-13
1 4mA 4.5V~5.5V 4mA 4 SOP-14 Buffer/Driver/Transceiver ROHS
Diodes Inc.74AHCT126S14-13
8mA 1 4.5V~5.5V 8mA 4 SOP-14 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of onsemi AMIS41682CANM1RG. provided by its distributors.

CAN 125KBd Sleep/Standby 5V/9V/12V/15V/18V/24V/28V Automotive 14-Pin SOIC N T/R
AMIS Series 1 Function 5.25 V SMT Fault Tolerant CAN Transceiver - SOIC-14
IC INTERFACE Transceiver CAN 125kBaud 4.75V - 5.25V 14-SOIC T/R
Can Transceiver, Aec-Q100, 5.25V, Soic14; Ic Interface Type:Can; No. Of Tx Buffers:-; No. Of Rx Buffers:-; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Interface Case Style:Soic; No. Of Pins:14Pins; Operating Temperature Rohs Compliant: Yes |Onsemi AMIS41682CANM1RG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • AMIS41682CANM1RG