onsemi FST3125MX

FST3125 Series 5.5 V Four High Speed CMOS TTL-Compatible Bus Switch - SOIC-14
$ 0.19
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FST3125MX.

onsemi

Datasheet7 pages13 years ago

IHS

Farnell

DigiKey

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FST3125MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.19
$ 0.324
$ 0.324
Stock
817,141
291,755
291,755
Authorized Distributors
4
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
-
-
-
Number of Elements
4
4
4
Number of Bits per Element
-
-
-
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Propagation Delay
250 ps
250 ps
250 ps
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-12-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-01-16
LTD Date2020-07-16

Related Parts

onsemiFST3126M
FAIRCHILD SEMICONDUCTOR FST3126M Analogue Switch, 4 Channels, 15 ohm, 4V to 5.5V, SOIC, 14 Pins
onsemiFST3125M
Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14
onsemiFST3126MX
FST3126 Series 5.5 V 4-Bit Hi Speed CMOS TTL-Compatible Bus Switch - SOIC-14
Diodes Inc.74AHCT125S14-13
8mA 1 4.5V~5.5V 8mA 4 SOP-14 Buffer/Driver/Transceiver ROHS
Diodes Inc.74AHCT126S14-13
8mA 1 4.5V~5.5V 8mA 4 SOP-14 Buffer/Driver/Transceiver ROHS
Diodes Inc.74HCT126S14-13
1 4mA 4.5V~5.5V 4mA 4 SOP-14 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of onsemi FST3125MX provided by its distributors.

FST3125 Series 5.5 V Four High Speed CMOS TTL-Compatible Bus Switch - SOIC-14
Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14
0.25ns single-phase 4 4 4 4V 5.5V SOIC-14 SMD mount,glue mount 8.75mm*4mm*1.5mm
BUS SWITCH, 4 BIT, NSOIC-14; No. of Channels: 4Channels; Output Current: 128mA; Logic Type: Bus Switch; Input Level: TTL; No. of Pins: 14Pins; Logic Case Style: NSOIC; Supply Voltage Min: 4V; Supply Voltage Max: 5.5V; Operating
Fairchild switch FST3125 provides four high-speed CMOS TTL-compatible bus switches. The low on resistance of the switch allows inputs to be connected to outputs without adding propagation delay or generating additional ground bounce noise. The device is organized as four one1-bit switches with separate /OE inputs. When /OE is LOW, the switch is ON and port A is connected to port B. When /OE is HIGH, the switch is OPEN and a high-impedance state exists between the two ports. Product Highlights: 4W Switch Connection between Two Ports Minimal Propagation Delay through the Switch Low lCC Zero Bounce in Flow-through Mode Control Inputs Compatible with TTL Level

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FST3125MX.