onsemi FST3126MX

FST3126 Series 5.5 V 4-Bit Hi Speed CMOS TTL-Compatible Bus Switch - SOIC-14
$ 0.252
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FST3126MX.

IHS

Datasheet5 pages21 years ago
Datasheet0 pages0 years ago

onsemi

Farnell

Augswan

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FST3126MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.252
$ 0.52
$ 0.52
Stock
1,569,087
394,718
394,718
Authorized Distributors
2
3
3
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
-
-
-
Number of Elements
4
4
4
Number of Bits per Element
-
-
-
Low Level Output Current
128 mA
120 mA
120 mA
High Level Output Current
-128 mA
-120 mA
-120 mA
Propagation Delay
250 ps
250 ps
250 ps
Min Supply Voltage
4 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-12-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2018-05-10
LTD Date2018-11-10
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

onsemiFST3125MX
FST3125 Series 5.5 V Four High Speed CMOS TTL-Compatible Bus Switch - SOIC-14
onsemiFST3126M
FAIRCHILD SEMICONDUCTOR FST3126M Analogue Switch, 4 Channels, 15 ohm, 4V to 5.5V, SOIC, 14 Pins
onsemiFST3125M
Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14
Diodes Inc.74AHCT125S14-13
8mA 1 4.5V~5.5V 8mA 4 SOP-14 Buffer/Driver/Transceiver ROHS
Diodes Inc.74AHCT126S14-13
8mA 1 4.5V~5.5V 8mA 4 SOP-14 Buffer/Driver/Transceiver ROHS
Diodes Inc.74HCT126S14-13
1 4mA 4.5V~5.5V 4mA 4 SOP-14 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of onsemi FST3126MX provided by its distributors.

FST3126 Series 5.5 V 4-Bit Hi Speed CMOS TTL-Compatible Bus Switch - SOIC-14
Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14
BUS SWITCH, 4 BIT, NSOIC-14; No. of Channels: 4Channels; Output Current: 128mA; Logic Type: Bus Switch; Input Level: TTL; No. of Pins: 14Pins; Logic Case Style: NSOIC; Supply Voltage Min: 4V; Supply Voltage Max: 5.5V; Operating
Switch Logic IC; Logic Type:4-Bit Bus Switch; Logic Family:FST; On Resistance, Rds(on):4ohm; Turn Off Time:5.7ns; Turn On Time:4.5ns; Supply Voltage Min:4V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:14-SOIC ;RoHS Compliant: Yes
The Fairchild Switch FST3126 provides four high-speed CMOS TTL-compatible bus switches. The low on resistance of the switch allows inputs to be connected to outputs without adding propagation delay or generating additional ground bounce noise. The device is organized as four 1-bit switches with separate OE inputs. When OE is HIGH, the switch is ON and Port A is connected to Port B. When OE is LOW, the switch is OPEN and a high-impedance state exists between the two ports. Product Highlights: 4ohm switch connection between two ports. Minimal propagation delay through the switch. Low lCC. Zero bounce in flow-through mode. Control inputs compatible with TTL level.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd