onsemi AMIS30522C5222G

Stepper Motor Driver with Comprehensive Diagnostic Feedback and SLA Output
$ 5.8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi AMIS30522C5222G.

Upverter

Datasheet30 pages7 years ago

IHS

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

_legacy Avnet

CAD Models

Download onsemi AMIS30522C5222G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-07-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

AMIS Series 30 V Surface Mount Micro-Stepping Motor Driver NQFP-32
Stepper Motor Driver with Comprehensive Diagnostic Feedback and SLA Output
Stepping Motor Driver Automotive 32-Pin NQFP EP T/R
Texas InstrumentsDRV10970PWPR
3-Phase Brushless DC Motor Driver 5 to 18V 24-Piin HTSSOP T/R
STMicroelectronicsVNH2SP30TR-E
Power MOSFET Tape & Reel (TR) VNH2SP Automotive motor driver 9V 30A 16mm -40C~150C TJ

Descriptions

Descriptions of onsemi AMIS30522C5222G provided by its distributors.

Stepper Motor Driver with Comprehensive Diagnostic Feedback and SLA Output
IC, MOTOR DRIVER;STEPPER MOTOR;30V;NQFP-32;CUT TAPE
Stepper Motor Driver 32-Pin NQFP EP Rail
The AMIS-30522 is a micro-stepping stepper motor driver for bipolar stepper motors. The chip is connected through I/O pins and a SPI interface with an external microcontroller. It has an on-chip voltage regulator reset-output and watchdog reset able to supply peripheral devices. AMIS-30522 contains a current-translation table and takes the next micro-step depending on the clock signal on the NXT input pin and the status of the DIR (direction) register or input pin. The chip provides a speed and load angle output. This allows the creation of stall detection algorithms and control loops based on load-angle to adjust torque and speed. It uses a proprietary PWM algorithm for reliable current control. The AMIS-30522 is implemented in I2T100 technology enabling both high-voltage analog circuitry and digital functionality on the same chip. The chip is fully compatible with the automotive voltage requirements. The AMIS-30522 is ideally suited for general-purpose stepper motor applications in the automotive industrial medical and marine environment. With the on-chip voltage regulator it further reduces the BOM for mechatronic stepper applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd