onsemi AMIS30532C5321RG

AMIS Series 30 V Surface Mount Micro-Stepping Motor Driver NQFP-32
$ 3.775
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi AMIS30532C5321RG.

IHS

Datasheet30 pages6 years ago

onsemi

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-7.07%

CAD Models

Download onsemi AMIS30532C5321RG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-10-15
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2021-06-30
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

AMIS-30522 Series 6 - 30 V 8 mA Micro-Stepping Motor Driver - NQFP-32
Microstepping motor driver and controller with I2C bus and stall detection
STMicroelectronicsL6229Q
DMOS driver for three-phase brushless DC motor, -40°C to 150°C, VFQFPN-32, RoHS
Motor Driver, PWM, Three Phase DC Brushless, 8 V to 35 V supply, 1.5 A/3 Outputs, VQFN-24
AMIS-30543 Series 6 - 30 V 3 A Micro-Stepping Motor Driver - NQFP-32
3-Phase PWM Brushless Motor Driver 8V To 35V 24-Pin VQFN T/R

Descriptions

Descriptions of onsemi AMIS30532C5321RG provided by its distributors.

AMIS Series 30 V Surface Mount Micro-Stepping Motor Driver NQFP-32
Stepper Motor Driver Automotive 32-Pin NQFP EP Tube
6V~30V half-bridge(4) Power MOSFET 1.6A Bipolar motor 4.5V 5.5V SPI Control and Power Stage,Driver - Fully Integrated NQFP-32 SMD mount,glue mount 7mm*7mm*900μm
Motor Driver, Stepper, Nqfp-32; Motor Type:Stepper; No. Of Outputs:2Outputs; Output Current:1.6A; Output Voltage:40V; Driver Case Style:Nqfp; No. Of Pins:32Pins; Supply Voltage Min:6V; Supply Voltage Max:30V; Product Range:- Rohs Compliant: Yes |Onsemi AMIS30532C5321RG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd