Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi ADT7461ARZ-REEL7

Temp Sensor Digital Serial (2-Wire) 8-Pin SOIC N T/R
$ 3.15
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ADT7461ARZ-REEL7.

onsemi

Datasheet20 pages12 years ago
Datasheet20 pages14 years ago

IHS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi ADT7461ARZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.15
$ 3.463
$ 3.463
Stock
296,906
305,160
305,160
Authorized Distributors
3
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Mount
Surface Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
120 °C
120 °C
120 °C
Resolution
1 B
1 B
1 B
Accuracy
-
-
-
Interface
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Introduction Date2003-05-14
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2012-03-31
LTD Date2012-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Fan Controller with SMBus Interface / SENSOR TEMPERATURE SMBUS 8SOIC
Temp Sensor Digital Serial (2-Wire, SMbus) 8-Pin SOIC N Tube
System Temperature Sensor, Remote and Local
Analog DevicesADM1032ARZ
TEMP MONITOR, SMD, SOIC8, 1032; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Base Number:1032; Sensor IC Case Style:SOIC
Texas InstrumentsLM89CIMX/NOPB
Temperature Sensor Digital Serial (2-Wire, SMbus) 8-Pin SOIC T/R
Texas InstrumentsLM86CIMX/NOPB
±0.75°C remote and local temperature sensor with SMBus interface 8-SOIC 0 to 125

Descriptions

Descriptions of onsemi ADT7461ARZ-REEL7 provided by its distributors.

Temp Sensor Digital Serial (2-Wire) 8-Pin SOIC N T/R
Serial Switch/Digital Sensor, 8 Bit(s), 3Cel, Rectangular, 8 Pin, Surface Mount
Temperature Sensor with Series Resistance Cancellation
TEMP SENSOR, -40 TO 125DEG C, NSOIC-8;
SENSOR DIGITAL -40C-120C 8SOIC
SENSOR TEMPERATURE SMBUS 8SOIC
-55°C~150°C ±3°C SOIC-8 SMD mount,glue mount 1.5mm(height)
ADT7461ARZ-REEL7, SHIFT REGISTERS
CPU THERMAL AND VOLTAGE MONITOR

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd