Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi ADM1032ARZ-REEL

Temp Sensor Digital Serial (2-Wire) 8-Pin SOIC N T/R
$ 0.756
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ADM1032ARZ-REEL.

IHS

Datasheet20 pages13 years ago

Newark

onsemi

Factory Futures

TME

Inventory History

3 month trend:
-2.60%

CAD Models

Download onsemi ADM1032ARZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.756
$ 0.702
$ 0.702
Stock
1,286,351
141,651
141,651
Authorized Distributors
4
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Mount
Surface Mount
-
-
Min Operating Temperature
0 °C
0 °C
0 °C
Max Operating Temperature
120 °C
120 °C
120 °C
Resolution
-
-
-
Accuracy
-
-
-
Interface
2-Wire, I2C, SMBus
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-04-03
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2024-10-08
LTD Date2025-04-08
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsLM86CIMX
±0.75°C Remote and Local Temperature Sensor with SMBus Interface 8-SOIC 0 to 125
MicrochipTC623CCOA713
Ic, temperature Sensor, sop,8Pin, plastic; |Microchip Technology TC623CCOA713
MicrochipTC623CCOA
Ic, temperature Sensor, sop,8Pin, plastic; |Microchip Technology TC623CCOA
Texas InstrumentsLM34DMX
SENSOR ANALOG 32F-212F 8SOIC "Temperature Sensor Analog, Local 32°F ~ 212°F 10mV/°F 8-SOIC"
MicrochipTC621HCOA
Ic, temperature Sensor, sop,8Pin, plastic; |Microchip Technology TC621HCOA

Descriptions

Descriptions of onsemi ADM1032ARZ-REEL provided by its distributors.

Temp Sensor Digital Serial (2-Wire) 8-Pin SOIC N T/R
Fan Controller with SMBus Interface / SENSOR TEMPERATURE SMBUS 8SOIC
ADM1032ARZ-REEL TEMPERATURE SENSOR 8-PIN SOIC, MAXIMUM OF +150 DEGC
System Temperature Sensor, Remote and Local
TEMPERATURE SENSOR, 1DEG C, SOIC-8; IC Output Type: Digital; Sensing Accuracy Range: ± 1°C; Sensing Temperature Min: 0°C; Sensing Temperature Max: 120°C; Sensor Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM1032ARZ-REEL.