Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74LCXH245SJ

Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 20-SOP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCXH245SJ.

IHS

Datasheet10 pages25 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Augswan

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi 74LCXH245SJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-10-23
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2013-06-10
LTD Date2013-12-10

Related Parts

Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 20-SOP
Bus Transceiver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
MM74HC Series 6 V 3-State Octal Surface Mount Transceiver - SOIC-20
Texas InstrumentsSN74HC240ANSR
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC T/R
4 8mA 2V~5.5V 8mA 2 SOP-20 Buffer/Driver/Transceiver ROHS
IC BUFFER NON-INVERT 6V 20SOP / Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOP T/R

Descriptions

Descriptions of onsemi 74LCXH245SJ provided by its distributors.

Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 20-SOP
Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Low Voltage Bidirectional Transceiver with Bushold
10mA Non-inverting Tristate 1 8 2V 3.6V 24mA Non-Inverting,Transceiver 24mA SOP-20 SMD mount 12.6mm*5.3mm*1.8mm
Bidirectional RoHS Compliant Lead Free Obsolete Logic Transceiver, Non-Inverting -40C~85C TA 2V~3.6V 481.5mg 10.5ns
Bus XCVR Single 8-CH 3-ST 20-Pin SOP-II Rail
IC TXRX BIDIR LV BUSHOLD 20SOP
The LCXH245 contains eight non-inverting bidirectional buffers with 3-STATE outputs and is intended for bus oriented applications. The device is designed for low voltage (2.5V and 3.3V) VCC applications. The T/R# input determines the direction of data flow through the device. The OE# input disables both the A and B ports by placing them in a high impedance state. The LCXH245 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation. The LCXH16244 data inputs include active bushold circuitry, eliminating the need for external pull-up resistors to hold unused or floating data inputs at a valid logic level.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd