Texas Instruments SN74AHC157D

Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-SOIC -40 to 125
$ 0.594
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC157D.

Texas Instruments

Datasheet27 pages13 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago

Farnell

Newark

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-0.53%

CAD Models

Download Texas Instruments SN74AHC157D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.594
$ 0.331
$ 0.331
Stock
342,170
409,309
409,309
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer
Multiplexer
Number of Inputs
8
2
2
Number of Outputs
-
1
1
Number of Circuits
4
4
4
Low Level Output Current
8 mA
4 mA
4 mA
High Level Output Current
8 mA
8 mA
8 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
3.6 V
3.6 V
Number of Channels
4
4
4

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC157D.

Related Parts

onsemi74VHC157M
74VHC Series 5 V High Speed CMOS Quad 2-Input Multiplexer - SOIC-14
Texas InstrumentsSN74AHCT157DR
Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-SOIC -40 to 85
Texas InstrumentsSN74AHCT157D
Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-SOIC -40 to 85
Texas InstrumentsSN74AHCT158D
Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-SOIC -40 to 85
onsemi74AC257SC
IC Data Selector/Multiplexer 1 Element 4 x 2:1 MUX/DEMUX 2V - 6V 16-SOIC Tube
onsemi74LCX157M
IC Data Selector/Multiplexer 1 Element 4 x 2:1 MUX/DEMUX 2V - 3.6V 16-SOIC Tube

Descriptions

Descriptions of Texas Instruments SN74AHC157D provided by its distributors.

Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-SOIC -40 to 125
Texas Instruments Multiplexer, SOIC Package, 16-Pin, SMD
QUADRUPLE 2-LINE TO 1-LINE DATA SELECTOR/MULTIPLEXER Multiplexer, AHC/VHC/H/U/V Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Logic, 2-1 Quad Select/Mux, 16Soic; Logic Family/Base Number:74Ahc157; Logic Type:Data Selector/Multiplexer; No. Of Channels:4Channels; Line Configuration:2:1; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Case Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHC157D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC157D .