onsemi 74LVXC4245QSCX

8-Bit Dual Supply Configurable Voltage Interface Transceiver with 3-STATE Outputs
$ 0.999
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LVXC4245QSCX.

Upverter

Technical Drawing1 page7 years ago

IHS

onsemi

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74LVXC4245QSCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.999
$ 0.999
Stock
165,117
188,344
Authorized Distributors
2
2
Case/Package
SSOP
SSOP
Number of Pins
24
24
Logic Function
Inverting, Transceiver, Translator
Inverting, Transceiver, Translator
Number of Channels
8
8
Propagation Delay
8 ns
8 ns
Data Rate
-
-
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
8 µA
8 µA

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Bus Transceiver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24
74LVX4245 Tube 74LVX LV/LV-A/LVX/H logic buffer 12mA 12mA; 24mA 24mA 11.5ns 0.635mm 3.3V
Bus Transceiver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24
8-Bit Dual Supply Translating Transceiver with 3-STATE Outputs | IC TXRX NON-INVERT 5.5V 24QSOP

Descriptions

Descriptions of onsemi 74LVXC4245QSCX provided by its distributors.

8-Bit Dual Supply Configurable Voltage Interface Transceiver with 3-STATE Outputs
74LVXC4245 Tape & Reel (TR) 2008 PORT A OPERATES AT 5V SUPPLY AND PORT B OPERATES AT 3.3V SUPPLY logic buffer 24mA 24mA 11ns 0.635mm 3.3V
8-BIT VOLTAGE INTERFACE TRANSCEIVER; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Logic Family:74LVXC; Logic Type:Voltage Interface Transceiver; Package/Case:QSOP ;RoHS Compliant: Yes
The LVXC4245 is a 24-pin dual-supply, 8-bit configurable voltage interface transceiver suited for PCMCIA and other real time configurable I/O applications. The VCCA pin accepts a 5V supply level. The "A" Port is a dedicated 5V port. The VCCB pin accepts a 3V-to-5V supply level. The "B" Port is configured to track the VCCB supply level respectively. A 5V level on the VCC pin will configure the I/O pins at a 5V level and a 3V VCC will configure the I/O pins at a 3V level. This device will allow the VCCB voltage source pin and I/O pins on the "B" Port to float when OE# is HIGH. This feature is necessary to buffer data to and from a PCMCIA socket that permits PCMCIA cards to be inserted and removed during normal operation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd