onsemi 74LVX4245QSCX

8-Bit Dual Supply Translating Transceiver with 3-STATE Outputs | IC TXRX NON-INVERT 5.5V 24QSOP
$ 0.764
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LVX4245QSCX.

IHS

Datasheet9 pages22 years ago
Datasheet0 pages0 years ago
Datasheet8 pages22 years ago

Fairchild Semiconductor

onsemi

Jameco

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74LVX4245QSCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1994-01-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

8-Bit Dual Supply Configurable Voltage Interface Transceiver with 3-STATE Outputs
Bus Transceiver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24
Bus Transceiver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24
8-Bit Dual Supply Configurable Voltage Interface Transceiver with 3-STATE Outputs

Descriptions

Descriptions of onsemi 74LVX4245QSCX provided by its distributors.

8-Bit Dual Supply Translating Transceiver with 3-STATE Outputs | IC TXRX NON-INVERT 5.5V 24QSOP
Bus Transceiver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24
74LVX Series 5.5 V 8-Bit 3-St Dual Supply Translating Transceiver - QSOP-24
Transceiver, 74LVX4245, 1 Element, 2.7 V to 5.5 V, 24 Pins, QSOP
74LVX4245 Tape & Reel (TR) 74LVX LV/LV-A/LVX/H logic buffer 12mA 12mA; 24mA 24mA 11.5ns 0.635mm 3.3V
8.5ns 2 8 4.5V 3.6V,5.5V QSOP-24 , 8.66mm*3.91mm*1.45mm
Bus XCVR Single 8-CH 3-ST 24-Pin QSOP T/R
QSOP-24 Translators / Level Shifters ROHS
IC,74LVX4245QSCX,8 BIT 5V/3V T RANSLATOR <AZ
Bus Transceivers 8-Bit Dl Supp Trans
IC TXRX DUAL 8-BIT 3-ST 24-PIN QSOP SMD
IC TXRX NON-INVERT 5.5V 24QSOP
The LVX4245 is a dual-supply, 8-bit translating transceiver that is designed to interface between a 5V bus and a 3V bus in a mixed 3V/5V supply environment. The Transmit/Receive (T/R#) input determines the direction of data flow. Transmit (active-HIGH) enables data from A Ports to B Ports; Receive (active-LOW) enables data from B Ports to A Ports. The Output Enable input, when HIGH, disables both A and B Ports by placing them in a high impedance condition. The A Port interfaces with the 5V bus; the B Port interfaces with the 3V bus. The LVX4245 is suitable for mixed voltage applications such as laptop computers using 3.3V CPU's and 5V LCD displays.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVX4245QSCX.