onsemi 74LVX125MTCX

1 4mA 2V~3.6V 4mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
$ 0.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LVX125MTCX.

IHS

Datasheet8 pages27 years ago

Master Electronics

Future Electronics

onsemi

element14 APAC

Inventory History

3 month trend:
-7.48%

Alternate Parts

Price @ 1000
$ 0.2
$ 0.154
$ 0.154
Stock
863,328
622,809
622,809
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Propagation Delay
12 ns
12 ns
12 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

74LVX Series 3.6V Low Voltage Hex Inverter with Schmitt Trigger Input-TSSOP-14
Low Voltage Hex Inverter with Schmitt Trigger Input | IC INVERTER SCHMITT 6CH 14TSSOP
1 24mA 2V~3.6V 24mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of onsemi 74LVX125MTCX provided by its distributors.

1 4mA 2V~3.6V 4mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP W T/R
Buffer/Line Driver Buffer, Non-Inverting 4 Element 1 Bits 2.5V, 3.3V 14-SOP T/R
Bus Driver, LV/LV-A/LVX/H Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14
The LVX125 contains four independent non-inverting buffers with 3-STATE outputs. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems.
BUFFER, QUAD, TRI-STATE, TSSOP-14; Logic Family / Base Number: 74LVX125; Logic Device Type: Buffer, Non Inverting; Logic Case Style: TSSOP; No. of Pins: 14Pins; Supply Voltage Min: 2V; Supply Voltage Max: 3.6V; Logic IC Family

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVX125MTCX.