Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74LVX14MTCX

74LVX Series 3.6V Low Voltage Hex Inverter with Schmitt Trigger Input-TSSOP-14
$ 0.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LVX14MTCX.

IHS

Datasheet9 pages27 years ago
Datasheet0 pages0 years ago

Future Electronics

onsemi

Farnell

iiiC

Inventory History

3 month trend:
-49.59%

CAD Models

Download onsemi 74LVX14MTCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.174
$ 0.151
$ 0.151
Stock
2,332,436
345,127
345,127
Authorized Distributors
6
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
16 ns
16 ns
16 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Low Voltage Hex Inverter with 5V Tolerant Schmitt Trigger Inputs
Low Voltage Hex Inverter with 5V Tolerant Schmitt Trigger Inputs
74LCX Series 2 to 3.6 V Open Drain Low Voltage Hex Inverter/Buffer - TSSOP-14

Descriptions

Descriptions of onsemi 74LVX14MTCX provided by its distributors.

74LVX Series 3.6V Low Voltage Hex Inverter with Schmitt Trigger Input-TSSOP-14
Logic Gates; 74LVX14MTCX; ON SEMICONDUCTOR; 14; Buffer, Inverter, Schmitt Trigger; 3.6 V; 2 V
Logic IC, Inverter, Hex, 1 Inputs, 14 Pins, TSSOP, 74LVX14
Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP W T/R
onsemi Logic Gates, DC-AC Inverter, LVXlogic_family, surface mount, 6individual, 14Pin
Schmitt Trigger 6 14.1ns@3.3V,50pF 2uA 2V~3.6V TSSOP-14 Inverters ROHS
Buffer Inverter Schmitt Trigger 74LVX14 EAR99 74LVX logic gate circuit 14.1ns @ 3.3V 50pF 1.2mm 4mA 4mA 2.2V
IC, SM, LOGIC, 74LVX, SCHMITT INVERTER; Logic Type:Inverter; Output Current:4mA; No. of Inputs:6; Supply Voltage Range:2V to 3.6V; Logic Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7414; Logic IC Base Number:7414; Logic IC Family:LVX; Logic IC Function:Low Voltage Hex Inverter with Schmitt Trigger Input; Output Current Max:4mA; Package / Case:TSSOP; Supply Voltage Max:3.6V; Supply Voltage Min:2V; Termination Type:SMD
The LVX14 contains six inverter gates each with a Schmitt trigger input. They are capable of transforming slowly changing input signals into sharply defined, jitter-free out-put signals. In addition, they have a greater noise margin than conventional inverters. The LVX14 has hysteresis between the positive-going and negative-going input thresholds (typically 1.0V) which is determined internally by transistor ratios and is essentially insensitive to temperature and supply voltage variations. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVX14MTCX..