onsemi 74LCX573MTCX

74LCX573 Tape & Reel (TR) 74LCX D-Type Latch latch circuit 24mA 24mA 10.5ns 191mg -40C~85C
$ 0.264
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX573MTCX.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

element14 APAC

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74LCX573MTCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.264
$ 0.414
$ 0.414
Stock
179,721
1,348,720
1,348,720
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
8 ns
8 ns
8 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-07-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-01-26
LTD Date2019-07-26

Related Parts

10¦ÌA 1.5ns 1 2V 3.6V 24mA D-Type Transparent Latch LCX 1 24mA TSSOP-20 6.6mm*4.5mm*1.05mm
10¦ÌA 1.5ns 1 2V 3.6V 24mA D-Type Transparent Latch LCX 1 24mA TSSOP-20 , 6.5mm*4.4mm*900¦Ìm
74LCX Series CMOS Octal Transparent Latch Flow Through Pinout - TSSOP-20
Texas InstrumentsCLVC574AQPWRG4Q1
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element Automotive 20-Pin TSSOP T/R
Texas InstrumentsCLVC374AQPWRG4Q1
Automotive Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 125
74HC Series 6 V Octal D-Type Flip-Flop with Data Enable - TSSOP-20

Descriptions

Descriptions of onsemi 74LCX573MTCX provided by its distributors.

74LCX573 Tape & Reel (TR) 74LCX D-Type Latch latch circuit 24mA 24mA 10.5ns 191mg -40C~85C
Low Voltage Octal Latch with 5V Tolerant Input and Outputs
LATCH, D-TYPE, 8BIT, TRISTATE, TSSOP-20; Logic Family / Base Number: 74LCX573; Latch Type: D Type; IC Output Type: Tri State; Propagation Delay: -; Output Current: -; Logic Case Style: TSSOP; No. of Pins: 20Pins; Supply Voltage
The LCX573 is a high-speed octal latch with buffered common Latch Enable (LE) and buffered common Output Enable (OE#) inputs. The LCX573 is functionally identical to the LCX373 but has inputs and outputs on opposite sides. The LCX573 is designed for low voltage (3.3V or 2.5V) applications with capability of interfacing to a 5V signal environment. The LCX573 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd