Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74LCX373MTCX

74LCX Series 3.6 V SMT Low Voltage Octal Transparent Latch - TSSOP-20
$ 0.484
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX373MTCX.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Master Electronics

onsemi

element14 APAC

Augswan

Inventory History

3 month trend:
-5.80%

CAD Models

Download onsemi 74LCX373MTCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.484
$ 0.457
$ 0.457
Stock
446,666
1,605,153
1,605,153
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
8 ns
8 ns
8 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

74LCX573 Tape & Reel (TR) LVC/LCX/Z 74LCX latch circuit 24mA 24mA 10.5ns 6.5mm -55C~125C
74LCX Series CMOS Octal Transparent Latch Flow Through Pinout - TSSOP-20
Tape & Reel (TR) 74LCX574 74LCX Non-Inverting flip flop 191mg 8.5ns @ 3.3V 50pF 150MHz 10.5ns
Texas InstrumentsCLVC574AQPWRG4Q1
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element Automotive 20-Pin TSSOP T/R
Texas InstrumentsCLVC374AQPWRG4Q1
Automotive Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 125
74HC(T)377 - Octal D-type flip-flop with data enable; positive-edge trigger TSSOP2 20-Pin

Descriptions

Descriptions of onsemi 74LCX373MTCX provided by its distributors.

74LCX Series 3.6 V SMT Low Voltage Octal Transparent Latch - TSSOP-20
Low Voltage Octal Transparent Latch with 5V Tolerant Inputs and Outputs
2V~3.6V D-Typelocking Latch 1.5ns TSSOP-20 Latches ROHS
D-Type Transparent Latch LCX, Non-Inverting, Tri-State, 1-Ch, 2V-3.6V, 24mA, 10μA, 1.5ns, TSSOP-20, SMD, Adhesive Mount, 6.5mm × 4.4mm × 900μm
D-LATCH, TRANS, TRISTATE, TSSOP-20; Logic Family / Base Number: 74LCX373; Latch Type: D Type Transparent; IC Output Type: Tri State; Propagation Delay: -; Output Current: -; Logic Case Style: TSSOP; No. of Pins: 20Pins; Supply
The LCX373 consists of eight latches with 3-STATE outputs for bus organized system applications. The device is designed for low voltage (3.3V or 2.5V) VCC applications with capability of interfacing to a 5V signal environment. The LCX373 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LCX373MTCX.