onsemi 74LCX241MSAX

Buffer, Non-Inverting Element 4 Bit per Element Push-Pull Output 20-SSOP
$ 0.629
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX241MSAX.

IHS

Datasheet10 pages21 years ago

DigiKey

Arrow Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Low Voltage Bidirectional Transceiver with 5V Tolerant Inputs and Outputs
8 2V~3.6V 1 SSOP-20 Buffer/Driver/Transceiver ROHS
Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 24-SSOP
Texas InstrumentsSN74LVC652ADBR
Octal Bus Transceiver And Register With 3-State Outputs 24-SSOP -40 to 85
Texas InstrumentsSN74LS541DBR
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SSOP T/R

Descriptions

Descriptions of onsemi 74LCX241MSAX provided by its distributors.

Buffer, Non-Inverting Element 4 Bit per Element Push-Pull Output 20-SSOP
Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20
IC BUFFER NON-INVERT 3.6V 20SSOP
IC BUFF DVR LOW V N-INV 20SSOP
Tape & Reel (TR) OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION COMMERCIAL MATTE TIN logic receiver 24mA 24mA 7.8ns 0.65mm 2.5V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd