Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC652ADBR

Octal Bus Transceiver And Register With 3-State Outputs 24-SSOP -40 to 85
$ 0.962

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC652ADBR.

Texas Instruments

Datasheet23 pages15 years ago
Datasheet23 pages18 years ago

iiiC

Sierra IC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVC652ADBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.962
$ 0.396
Stock
173,466
186,269
Authorized Distributors
2
2
Case/Package
SSOP
-
Number of Pins
24
-
Logic Function
AND, Inverting, Transceiver
-
Number of Elements
1
-
Number of Bits per Element
8
-
Low Level Output Current
24 mA
-
High Level Output Current
24 mA
-
Propagation Delay
8.4 ns
-
Min Supply Voltage
1.65 V
-
Max Supply Voltage
3.6 V
-

Related Parts

Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 24-SSOP
Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 24-SSOP
Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 24-SSOP
Texas InstrumentsSN74LS541DBR
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments SN74LVC652ADBR provided by its distributors.

Octal Bus Transceiver And Register With 3-State Outputs 24-SSOP -40 to 85
IC TXRX NON-INVERT 3.6V 24SSOP "Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SSOP"
IC BUS TRANSCEIVER 8BIT 24SSOP
Bus XCVR Single 8-CH 3-ST 24-Pin SSOP T/R
IC TXRX NON-INVERT 3.6V 24SSOP
Transceiver Logic IC; Logic Family:LVC; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Package/Case:24-SSOP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Output Type:LVTTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.