onsemi 74LCX16841MTD

Low Voltage 20-Bit Transparent Latch with 5V Tolerant Inputs and Outputs
$ 1.631
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX16841MTD.

IHS

Datasheet8 pages25 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
Restocked

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-09-23

Related Parts

Flip-Flop, Tri State Non Inverted, Positive Edge, 74LCX163, D, 170 MHz, TSSOP
20¦ÌA 5.4ns 2 2V 3.6V 24mA D-Type Transparent Latch LCX 2 24mA TSSOP-48 , 1.1mm
74LCX Series 3.6 V Surface Mount Low Voltage 16-Bit D-Type Flip-Flop - TSSOP-48
Texas InstrumentsSN74LVC16374ADGGR
16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-TSSOP -40 to 125
Texas InstrumentsSN74LVCH16374ADGGR
16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-TSSOP -40 to 125
NXP Semiconductors74ALVCH16841DGG:11
Surface Mount ROHS3Compliant Obsolete CMOS D-Type Transparent Latch 50pF -40C~85C 0.5mm 2.5ns

Descriptions

Descriptions of onsemi 74LCX16841MTD provided by its distributors.

Low Voltage 20-Bit Transparent Latch with 5V Tolerant Inputs and Outputs
Latch Transparent 3-ST 20-CH D-Type 56-Pin TSSOP W Rail
Latch 10 Bits D-Type Transparent Latch 2.5V, 3.3V 56-SOP Tube
Bus Driver, LVC/LCX/Z Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56
IC LATCH TRANSP 20BIT LV 56TSSOP
Surface Mount RoHS Compliant Gold Obsolete D-Type Transparent Latch -40C~85C 740.007602mg 8.5ns 24mA 24mA
IC D-TYPE TRANSP 10:10 56-TSSOP
The LCX16841 contains twenty non-inverting latches with 3-STATE outputs and is intended for bus oriented applications. The device is byte controlled. The flip-flops appear transparent to the data when the Latch Enable (LE) is HIGH. When LE is LOW, the data that meets the setup time is latched. Data appears on the bus when the Output Enable (OE#) is LOW. When OE# is HIGH, the outputs are in a high impedance state. The LCX16841 is designed for low voltage (2.5V or 3.3V) VCC applications with capability of interfacing to a 5V signal environment. The LCX16841 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd