What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi M74LCX16373DTR2G

20¦ÌA 5.4ns 2 2V 3.6V 24mA D-Type Transparent Latch LCX 2 24mA TSSOP-48 , 1.1mm
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi M74LCX16373DTR2G.

IHS

Datasheet8 pages13 years ago

Master Electronics

onsemi

Arrow Electronics

Inventory History

3 month trend:
+16.44%

CAD Models

Download onsemi M74LCX16373DTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.14
$ 0.828
$ 0.828
Stock
279,895
432,206
432,206
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Propagation Delay
5.4 ns
5.4 ns
5.4 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
20 µA
20 µA
20 µA

Supply Chain

Country of OriginMainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-11-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Flip-Flop, Tri State Non Inverted, Positive Edge, 74LCX163, D, 170 MHz, TSSOP
74LCX Series 3.6 V Surface Mount Low Voltage 16-Bit D-Type Flip-Flop - TSSOP-48
74LCX162373 Tape & Reel (TR) LVC/LCX/Z 74LCX latch circuit 12mA 12mA 9ns 421mg -40C~85C
Texas InstrumentsSN74LVCH16374ADGGR
16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-TSSOP -40 to 125
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TSSOP Tube
Texas InstrumentsSN74LVC16373DGGR
16-Bit Transparent D-Type Latch With 3-State Outputs 48-TSSOP -40 to 85

Descriptions

Descriptions of onsemi M74LCX16373DTR2G provided by its distributors.

20¦ÌA 5.4ns 2 2V 3.6V 24mA D-Type Transparent Latch LCX 2 24mA TSSOP-48 , 1.1mm
74LCX Series 2.3 to 3.6 V CMOS 16-Bit Transparent Latch - TSSOP-48
74LCX16373 Tape & Reel (TR) LVC/LCX/Z 74LCX latch circuit 24mA 24mA 7.9ns 0.5mm -55C~125C
Ic, latch, dual,8-Bit, lcx/Lvc-Cmos, tssop,48Pin, plastic |Onsemi M74LCX16373DTR2G
2V~3.6V D-Typelocking Latch 5.4ns TSSOP-48-EP-6.1mm Latches ROHS
TRANSPARENT LATCH, 16BIT, TSSOP-48; Logic Family / Base Number: 74LCX16373; Latch Type: Transparent; IC Output Type: Tri State Non Inverted; Propagation Delay: 5.4ns; Output Current: -; Logic Case Style: TSSOP; No. of Pins: 48P
The MC74LCX16373 is a high performance non-inverting 16-bit transparent latch operating from a 2.3 to 3.6V supply. The device is byte controlled. Each byte has separate Output Enable and Latch Enable inputs. These control pins can be tied together for full 16-bit operation. High impedance TTL compatible inputs significantly reduce current loading to input drivers while TTL compatible outputs offer improved switching noise performance. A VI specification of 5.5V allows MC74LCX16373 inputs to be safely driven from 5V devices. The MC74LCX16373 contains 16 D-type latches with 3-state 5V-tolerant outputs. When the Latch Enable (LEn) inputs are HIGH data on the Dn inputs enters the latches. In this condition the latches are transparent i.e. a latch output will change state each time its D input changes. When LE is LOW the latches store the information that was present on the D inputs a setup time preceding the HIGH-to-LOW transition of LE. The 3-state outputs are controlled by the Output Enable(OEnbar) inputs. When OEbar is LOW the outputs are enabled. When OEbar is HIGH the standard outputs are in the high impedance state but this does not interfere with new data entering into the latches.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd