NXP Semiconductors 74ALVCH16841DGG:11

Surface Mount ROHS3Compliant Obsolete CMOS D-Type Transparent Latch 50pF -40C~85C 0.5mm 2.5ns
$ 1.496
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74ALVCH16841DGG:11.

Factory Futures

Datasheet10 pages27 years ago

Nexperia

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-10-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsSN74ALVCH16374DGGR
16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-TSSOP -40 to 85
Texas InstrumentsSN74ALVTH16373GR
5mA 1ns 2 2.3V 3.6V 8mA D-Type Transparent Latch ALVT 2 8mA TSSOP-48 , 12.5mm*6.1mm*1.15mm
10¦ÌA 6.2ns@ 3.3V,50pF , 2 2.7V 3.6V 12mA Standard LVC 4.5pF 12mA TSSOP-48 12.5mm*6.1mm*1mm
Texas InstrumentsSN74ALVCH162841GR
20-Bit Bus-Interface D-Type Latch With 3-State Outputs 56-TSSOP -40 to 85
Latch, 74ALVT16373, D Type Transparent, Tri State, 2.5 ns, 64 mA, 48 Pins, TSSOP
Latch, 74ALVT16373, D Type Transparent, Tri State, 2.5 ns, 64 mA, 48 Pins, TSSOP

Descriptions

Descriptions of NXP Semiconductors 74ALVCH16841DGG:11 provided by its distributors.

Surface Mount ROHS3Compliant Obsolete CMOS D-Type Transparent Latch 50pF -40C~85C 0.5mm 2.5ns
Latch Transparent 3-ST 20-CH D-Type 56-Pin TSSOP T/R
74ALVCH16841 - 20-bit bus interface D-type latch; 3-state
Bus Driver, ALVC/VCX/A Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56
LATCH, D TYPE, 3-STATE, TSSOP-56
74ALVCH16841DGG - BUS DRIVER, ALVC/VCX/A
LATCH, D TYPE, 3-STATE, TSSOP-56; Logic Family / Base Number: -; Latch Type: D Type; IC Output Type: Tri State Non Inverted; Propagation Delay: -; Output Current: 50mA; Logic Case Style: TSSOP; No. of Pins: 56Pins; Supply Volta

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74ALVCH16841DGG 11
  • 74ALVCH16841DGG,11
  • 74ALVCH16841DGG-11
  • 74ALVCH16841DGG11