onsemi 74LCX126MTCX

Buffer/Line Driver Quad Non-Inverting 3-ST CMOS 14-Pin TSSOP T/R
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX126MTCX.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

element14 APAC

Augswan

Inventory History

3 month trend:
-0.10%

CAD Models

Download onsemi 74LCX126MTCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.15
$ 0.171
$ 0.171
Stock
2,243,737
1,591,092
1,591,092
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
5.5 ns
6 ns
6 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-09-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

1 24mA 2V~3.6V 24mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
1 24mA 2V~3.6V 24mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
Low Voltage Hex Inverter with 5V Tolerant Schmitt Trigger Inputs

Descriptions

Descriptions of onsemi 74LCX126MTCX provided by its distributors.

Buffer/Line Driver Quad Non-Inverting 3-ST CMOS 14-Pin TSSOP T/R
Buffer/Line Driver Buffer, Non-Inverting 4 Element 1 Bits 2.5V, 3.3V 14-SOP T/R
10¦ÌA 4 4 4 1 2V 3.6V 24mA Buffer,Non-Inverting 24mA TSSOP-14 , 5mm*4.4mm*900¦Ìm
Low Voltage Quad Buffer with 5V tolerant Inputs and Outputs
74LCX126 Tape & Reel (TR) 2005 74LCX logic buffer 24mA 24mA 7.8ns 5mm 2.5V
Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14
BUFFER, QUAD, TRI-STATE, TSSOP-14; Logic Family / Base Number:74LCX126; Logic Device Type:Buffer, Non Inverting; Logic Case Style:TSSOP; No. of Pins:14Pins; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Logic IC Family
The LCX126 contains four independent non-inverting buffers with 3-STATE outputs. Each output is disabled when the associated output-enable (OE) input is LOW. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems. The 74LCX126 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd