onsemi 74LCX125MTCX

1 24mA 2V~3.6V 24mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
$ 0.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX125MTCX.

Upverter

Datasheet10 pages4 years ago
Technical Drawing1 page4 years ago

IHS

JRH Electronics

Fairchild Semiconductor

onsemi

Inventory History

3 month trend:
-24.45%

CAD Models

Download onsemi 74LCX125MTCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.139
$ 0.16
$ 0.16
Stock
620,423
874,341
874,341
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
6 ns
6 ns
6 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-01-01
Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 hours ago)

Related Parts

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP Rail
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP Rail
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP Rail
STMicroelectronicsTSV324IPT
Op Amp 500μA 600mV/μs 1.4MHz 65dB 80mA 4-Ch 2.5V-6V 200μV 70nA TSSOP-14 SMD 5mm × 4.4mm × 1mm
STMicroelectronicsLM324PT
LM324 Series 32 V 1.3 MHz Low Power Quad Operational Amplifier - TSSOP-14
Texas InstrumentsLM324PWR
Quad 30-V 1.2-MHz operational amplifier 14-TSSOP 0 to 70

Descriptions

Descriptions of onsemi 74LCX125MTCX provided by its distributors.

1 24mA 2V~3.6V 24mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
IC BUFFER QUAD LV N-INV 14TSSOP / Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP W T/R
Buffer/Line Driver Buffer, Non-Inverting 4 Element 1 Bits 2.5V, 3.3V 14-SOP T/R
Low Voltage Quad Buffer with 5V Tolerant Inputs and Outputs
10μA Non-inverting Tristate 4 4 4 1 2V 3.6V 24mA Buffer,Non-Inverting Single ended 24mA TSSOP-14 SMD mount,glue mount 1.2mm(height)
IC, 74LCX, SMD; Logic Device Type:Buffer, Non Inverting; Supply Voltage Range:2V to 3.6V; Logic Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:74125; Logic Function Number:74125; Logic IC Base Number:74; Logic IC Family:LCX; Logic IC Function:Quadruple Buffer; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:TSSOP; Supply Voltage:7.0V; Supply Voltage Max:3.3V; Supply Voltage Min:2V; Termination Type:SMD
The LCX125 contains four independent non-inverting buffers with 3-STATE outputs. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems. The 74LCX125 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LCX125MTCX.