onsemi 74LCX11MX

AND Gate LCX 24mA SOIC-14 SMD, Adhesive Mount, 8.75mm × 4mm × 1.5mm, 6ns@3.3V, 50pF 2V-3.6V
$ 0.185
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX11MX.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Augswan

onsemi

Fairchild Semiconductor

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.185
$ 0.229
Stock
564,508
629,160
Authorized Distributors
3
5
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
AND
AND
Number of Circuits
3
3
Number of Inputs
3
3
Propagation Delay
6 ns
6 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
10 µA
10 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-01-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2022-04-01
LTD Date2022-10-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemi74LCX32MX
74LCX Series 3.6 V Low Voltage Quad 2-Input OR Gate with 5V Tolerant Inputs
onsemi74LCX00MX
NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R / IC GATE NAND 4CH 2-INP 14-SOIC
onsemi74LCX86M
OR XOR 74LCX86 EAR99 74LCX logic gate circuit 6.5ns @ 3.3V 50pF 8.65mm 24mA 24mA 3.6V

Descriptions

Descriptions of onsemi 74LCX11MX provided by its distributors.

AND Gate LCX 24mA SOIC-14 SMD, Adhesive Mount, 8.75mm × 4mm × 1.5mm, 6ns@3.3V,50pF 2V-3.6V
74LVX Series 3.6 V Surface Mount Triple 3-Input AND Gate - SOIC-14
Low Voltage Triple 3-Input AND Gate with 5V Tolerant Inputs
Gate Logic IC; Logic Type:Gate; Logic Family:LCX; Logic Base Number:7411; Output Current Max:24mA; Supply Voltage Min:2V; Supply Voltage Max:3.3V; Termination Type:SMD; Package/Case:14-SOIC; No. of Pins:14 ;RoHS Compliant: Yes
The LCX11 is a triple 3-input AND gate with buffered outputs. LCX devices are designed for low voltage (2.5V or 3.3V) operation with the added capability of interfacing to a 5V signal environment. The 74LCX11 is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LCX11MX.