Texas Instruments SN74AC11DRE4

3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-SOIC -40 to 85
$ 0.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC11DRE4.

Texas Instruments

Datasheet19 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AC11DRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.211
$ 0.169
$ 0.169
Stock
142,919
14,195,795
14,195,795
Authorized Distributors
1
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
8 ns
8.5 ns
8.5 ns
Low Level Output Current
24 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AC11DRE4.

Related Parts

Texas InstrumentsSN74AC11IDRG4Q1
AND Gate 3-Element 3-IN CMOS Automotive 14-Pin SOIC T/R
onsemi74AC11SJX
8ns@ 5V,50pF 3 3 2V 6V 24mA AND Gate AC 24mA SOP-14 SMD mount,glue mount 1.9mm(height)
8ns@ 5V,50pF 1 3 3 3 2V 6V 24mA AND Gate AC 24mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm
onsemiMC74AC11D
AND Gate 3-Element 3-IN CMOS Automotive 14-Pin SOIC N Rail
Texas InstrumentsSN74LV11ADR
3-ch, 3-input 2-V to 5.5-V high-speed (7 ns) AND gate 14-SOIC -40 to 85
Texas InstrumentsSN74LV11AD
3-ch, 3-input 2-V to 5.5-V high-speed (7 ns) AND gate 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN74AC11DRE4 provided by its distributors.

3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-SOIC -40 to 85
AND Gate 3-Element 3-IN CMOS 14-Pin SOIC T/R
AC SERIES TRIPLE 3-INPUT AND GATE PDSO14
TRIPLE 3-INPUT POSITIVE-AND GATE<AZ
Gate / Inverter Logic IC; Logic Family:AC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.