onsemi MC74AC11DR2G

MC74AC11 Series 5 V Surface Mount Triple 3 Input AND Gate - SOIC-14
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74AC11DR2G.

IHS

Datasheet8 pages11 years ago

Newark

iiiC

Inventory History

3 month trend:
-29.78%

CAD Models

Download onsemi MC74AC11DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.169
$ 0.673
$ 0.673
Stock
14,128,470
325,408
325,408
Authorized Distributors
6
3
3
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
8.5 ns
8 ns
8 ns
Low Level Output Current
12 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
4 µA
2 µA
2 µA

Supply Chain

Country of OriginMainland China, Philippines, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-07-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSN74AC11DR
3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-SOIC -40 to 85
Texas InstrumentsSN74AC11D
3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-SOIC -40 to 85
Texas InstrumentsSN74AC11IDRG4Q1
AND Gate 3-Element 3-IN CMOS Automotive 14-Pin SOIC T/R
onsemi74AC11SJX
8ns@ 5V,50pF 3 3 2V 6V 24mA AND Gate AC 24mA SOP-14 SMD mount,glue mount 1.9mm(height)
MC74ACT11 Series 4.5 to 5.5 V Triple 3 Input AND Gate - SOIC-14
6ns@ 3.3V,50pF 3 3 2V 3.6V 24mA AND Gate LCX 24mA SOP-14 SMD mount,glue mount 1.9mm(height)

Descriptions

Descriptions of onsemi MC74AC11DR2G provided by its distributors.

MC74AC11 Series 5 V Surface Mount Triple 3 Input AND Gate - SOIC-14
AND Gate 3-Element 3-IN CMOS Automotive 14-Pin SOIC N T/R
onsemi Logic Gates, AND, AClogic_family, surface mount, 3individual, 3Input, 14Pin
AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14
芯片, 与 门, 三路, 3路输入, SOIC-14;
2V~6V 4uA 3 8ns@5V,50pF And SOP-14 Gates ROHS
Logic Function:AND Gate; No. of Elements:Triple; No. of Inputs:3Inputs; No. of Pins:14Pins; IC Case / Package:SOIC; Product Range:74AC11; Logic IC Family:74AC; Supply Voltage Min:2V; Supply Voltage Max:6V; Output Current:- RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74AC11DR2G.