Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74LCX11SJX

6ns@ 3.3V, 50pF 3 3 2V 3.6V 24mA AND Gate LCX 24mA SOP-14 SMD mount,glue mount 1.9mm(height)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX11SJX.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Augswan

Fairchild Semiconductor

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi 74LCX11SJX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-01-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

onsemi74LCX11M
Low Voltage Triple 3-Input AND Gate with 5V Tolerant Inputs | IC GATE AND 3CH 3-INP 14SOIC
MC74AC11 Series 5 V Surface Mount Triple 3 Input AND Gate - SOIC-14
Texas InstrumentsSN74AC11IDRG4Q1
AND 74AC11 EAR99 Automotive AEC-Q100 74AC logic gate circuit 8ns @ 5V 50pF 1.75mm 24mA 24mA 6V
onsemiMC74AC11D
AND Gate 3-Element 3-IN CMOS Automotive 14-Pin SOIC N Rail
Texas InstrumentsSN74AC11DR
3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-SOIC -40 to 85
Texas InstrumentsSN74AC11D
3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-SOIC -40 to 85

Descriptions

Descriptions of onsemi 74LCX11SJX provided by its distributors.

6ns@ 3.3V,50pF 3 3 2V 3.6V 24mA AND Gate LCX 24mA SOP-14 SMD mount,glue mount 1.9mm(height)
AND 74LCX11 74LCX Tape & Reel (TR) logic gate circuit 6ns @ 3.3V 50pF 218.3mg 24mA 24mA 1.7V-2V
Low Voltage Triple 3-Input AND Gate with 5V Tolerant Inputs
The LCX11 is a triple 3-input AND gate with buffered outputs. LCX devices are designed for low voltage (2.5V or 3.3V) operation with the added capability of interfacing to a 5V signal environment. The 74LCX11 is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd