onsemi 74F139PC

2-LINE TO 4-LINE DECODER, F/FAST Series, Inverted Output, TTL, PDIP16
$ 0.519
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74F139PC.

IHS

Datasheet8 pages0 years ago

Verical

Jameco

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1981-03-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

Texas InstrumentsSN74AHCT139N
IC DECODER/DEMUX 1X2:4 16DIP / Decoder/Demultiplexer 1 x 2:4 16-PDIP
Texas InstrumentsSN74HCT139N
Dual 2-Line To 4-Line Decoders/Demultiplexers 16-PDIP -40 to 85
Texas InstrumentsCD74ACT139E
Dual 2-to-4 Line Decoder/Demultiplexer 16-PDIP -55 to 125
5.2mA 2V~6V 5.2mA PDIP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
DECODER/DEMULTIPLEXER, PDIP-16, -0.5 TO +18V, +/- 10MA O/P, 500MW, -55, 125
4000/14000/40000 SERIES OTHER DECODER/DRIVER INVERTED OUTPUT PDIP16

Descriptions

Descriptions of onsemi 74F139PC provided by its distributors.

2-LINE TO 4-LINE DECODER, F/FAST Series, Inverted Output, TTL, PDIP16
20mA 4.5V~5.5V 1mA PDIP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Decoder/Demultiplexer Dual 2-to-4 16-Pin PDIP Rail
Lead Free RoHS Compliant Single Supply Through Hole Decoder/Demultiplexer 0C~70C 1mA 20mA 5V 9ns
DECODER/DEMLTPLXR DUAL 2-TO-4 16PDIP
DUAL 1-OF-4 DECODER/DEMULTIPLEXER
RAIL \ ADV SCHOTTKY DUAL 1/4 DECODE/D
The F139 is a high-speed, dual 1-of-4 decoder/demulti-plexer. The device has two independent decoders, each accepting two inputs and providing four mutually exclusive active LOW outputs. Each decoder has an active LOW Enable input which can be used as a data input for a4-output demultiplexer. Each half of the F139 can be used as a function generator providing all four minterms of two variables.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74F139-PC