Texas Instruments SN74AHCT139N

IC DECODER/DEMUX 1X2: 4 16DIP / Decoder/Demultiplexer 1 x 2: 4 16-PDIP
$ 0.502
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT139N.

Farnell

Datasheet16 pages15 years ago
Datasheet17 pages9 years ago

Texas Instruments

SHENGYU ELECTRONICS

Mouser

Sierra IC

Inventory History

3 month trend:
+0.12%

CAD Models

Download Texas Instruments SN74AHCT139N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT139N.

Related Parts

Texas InstrumentsSN74AHC139N
Dual 2-line to 4-line demultiplexer and decoder 16-PDIP -40 to 125
Texas InstrumentsSN74HCT139N
43ns single-phase 4 2 2 4.5V 5.5V 4mA 4mA PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
Texas InstrumentsCD74HCT139E
High Speed CMOS Logic Dual 2-to-4 Line Decoders/Demultiplexers 16-PDIP -55 to 125
Decoder/Driver, ACT Series, Inverted Output, CMOS, PDIP16
2-LINE TO 4-LINE DECODER, ACT Series, Inverted Output, CMOS, PDIP16

Descriptions

Descriptions of Texas Instruments SN74AHCT139N provided by its distributors.

IC DECODER/DEMUX 1X2:4 16DIP / Decoder/Demultiplexer 1 x 2:4 16-PDIP
8.5ns single-phase 4 2 2 4.5V 5.5V 8mA 8mA PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
Dual 2-Line To 4-Line Decoders / Demultiplexers 16-PDIP -40 to 85
AHCT/VHCT/VT SERIES OTHER DECODER/DRIVER INVERTED OUTPUT PDIP16
LOGIC, DUAL 2-4 DECOD/DEMUX, 16DIP; Famille Logique/ Numéro de base: 74AHCT139; Type de logique: Décodeur / Démultiplexeur; Nombre de canaux de sortie: 4Sortie(s); Type de boîtier CI logique: DIP; Nombre de broches: 16Broche(
LOGIC, DUAL 2-4 DECOD/DEMUX, 16DIP; Logic Family / Base Number:74AHCT139; Logic Type:Decoder / Demultiplexer; No. of Outputs:4Outputs; Logic Case Style:DIP; No. of Pins:16Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic IC Family:74AHCT; Logic IC Base Number:74139; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); IC Applications:Data Transmission Systems, Memory Decoders; Logic Function Number:74139; Logic IC Base Number:74139; Logic IC Function:Dual 2-to-4 Line Decoder / Demultiplexer; Operating Temperature Range:-40°C to +85°C; Ratio:2:4; Supply Voltage Range:4.5V to 5.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHCT139N .