| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | 74AUP1G57FHX | 97,401 | 2062 | |||||||||
| Rochester Electronics | 74AUP1G57FHX | 425,436 | 2h | |||||||||
| Farnell | 74AUP1G57FHX | 0 | 5K | Tape & Reel | 1d | |||||||
| Microchip USA | 74AUP1G57FHX | 340 | 3500 | Bulk | 5d | |||||||
| Win Source | WS-74AUP1G57FHX | 4,800 | 295 | 3h |
Download onsemi 74AUP1G57FHX symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of onsemi 74AUP1G57FHX provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: