onsemi 74ALVC162244T

Buffer/Line Driver Buffer, Non-Inverting 4 Element 4 Bits 1.8V, 2.5V, 3.3V 48-SOP Tube
$ 1.18
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ALVC162244T.

Farnell

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

onsemi

Upverter

Fairchild Semiconductor

Inventory History

3 month trend:
-2.57%

CAD Models

Download onsemi 74ALVC162244T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.18
$ 1.436
Stock
201,458
250,630
Authorized Distributors
6
5
Case/Package
TSSOP
TSSOP
Number of Pins
48
48
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
Number of Bits per Element
4
4
Low Level Output Current
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
Propagation Delay
3.8 ns
3.8 ns
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-11-12
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Buffer-line Driver 16 Channel Non-Inverting 3 State CMOS 48-Pin TSSOP Rail
TSSOP-48-EP-6.1mm Buffer/Driver/Transceiver ROHS
74VCX Series 3.6 V SMT Low Voltage 16-Bit Buffer/Line Driver - TSSOP-48

Descriptions

Descriptions of onsemi 74ALVC162244T provided by its distributors.

Buffer/Line Driver Buffer, Non-Inverting 4 Element 4 Bits 1.8V, 2.5V, 3.3V 48-SOP Tube
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP W Rail
Low Voltage 16-Bit Buffer/Line Driver with 3.6V Tolerant Inputs and Outputs and 26 Ohm Series Resistor in Outputs
Tube 2001 ALVC/VCX/A ACTIVE (Last Updated: 3days ago) logic buffer -12mA 9.8ns 900mum 1.8V
Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48
The ALVC162244 contains sixteen non-inverting buffers with 3-STATE outputs to be employed as a memory and address driver, clock driver, or bus oriented transmitter/receiver. The device is nibble (4-bit) controlled. Each nibble has separate 3-STATE control inputs which can be shorted together for full 16-bit operation. The 74ALVC162244 is designed for low voltage (1.65V to 3.6V) VCC applications with I/O capability up to 3.6V. The 74ALVC162244 is also designed with 26ohm series resistors in the outputs. This design reduces line noise in applications such as memory address drivers, clock drivers, and bus transceivers/transmitters. The 74ALVC162244 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining low CMOS power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74ALVC162244T.