onsemi 74ACTQ541SCX

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W T/R
$ 1.924
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ACTQ541SCX.

IHS

Datasheet9 pages27 years ago

SHENGYU ELECTRONICS

Jameco

DigiKey

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

8 24mA 4.5V~5.5V 24mA 1 SO-20P Buffer/Driver/Transceiver ROHS
8 24mA 4.5V~5.5V 24mA 1 SO-20P Buffer/Driver/Transceiver ROHS
Bus XCVR Single 8-CH 3-ST 20-Pin SOIC W T/R / IC TRANSCEIVER 3-ST 8BIT 20SOIC
Texas InstrumentsCD74ACT651M96
Bus XCVR Single 8-CH 3-ST 24-Pin SOIC T/R
Texas InstrumentsSN74LS623DWR
ROHS3Compliant BIDIRECTIONAL DUAL TTL Logic Transceiver, Non-Inverting 0C~70C TA 45pF 5V 2.65mm

Descriptions

Descriptions of onsemi 74ACTQ541SCX provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W T/R
Buffer, Non-Inverting Element 8 Bit per Element Push-Pull Output 20-SOIC
Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
IC BUFFER NON-INVERT 5.5V 20SOIC
Tape & Reel (TR) WITH DUAL OUTPUT ENABLE MATTE TIN 74ACTQ logic receiver 24mA 24mA 7.5ns 2.65mm 5V
IC BUFF/DVR TRI-ST 8BIT 20SOIC
Buffer Logic IC; Logic Type:Octal (8 Bit) Bus Buffer / Driver Non Inverting with 3-State Outputs; Logic Family:74ACTQ; Logic Base Number:74ACTQ541; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd