Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74ACTQ245SJ

8 24mA 4.5V~5.5V 24mA 1 SO-20P Buffer/Driver/Transceiver ROHS
$ 1.474
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ACTQ245SJ.

Arrow Electronics

Datasheet13 pages27 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74ACTQ245SJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.474
$ 0.872
$ 0.872
Stock
293,658
226,534
226,534
Authorized Distributors
2
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
-24 mA
-24 mA
Propagation Delay
7.5 ns
9 ns
9 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-07-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W T/R
Bus Transceiver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20
Texas InstrumentsCD74ACT651M96
Antiphase Tristate 1 8 4.5V 5.5V 24mA Inverting,Transceiver 24mA SOIC-24 SMD mount,glue mount 15.4mm*7.52mm*2.35mm

Descriptions

Descriptions of onsemi 74ACTQ245SJ provided by its distributors.

8 24mA 4.5V~5.5V 24mA 1 SO-20P Buffer/Driver/Transceiver ROHS
Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 20-SOP
RoHS Compliant Lead Free Obsolete Transceiver Non-Inverting Logic Transceiver, Non-Inverting -40C~85C TA 5.5V 10.5ns 24mA 24mA
The ACQ/ACTQ245 contains eight non-inverting bidirec-tional buffers with 3-STATE outputs and is intended for bus oriented applications. Current sinking capability is 24 mA at both the A and B ports. The Transmit/Receive (T/R) input determines the direction of data flow through the bidirec-tional transceiver. Transmit (active-HIGH) enables data from A Ports to B Ports; Receive (active-LOW) enables data from B Ports to A Ports. The Output Enable input, when HIGH, disables both A and B ports by placing them ina HIGH Z condition. The ACQ/ACTQ utilizes Fairchild Quiet Series e^ technol-ogy to guarantee quiet output switching and improve dynamic threshold performance. FACT Quiet Series e^ fea-tures GTO e^ output control and undershoot corrector in addition to a split ground bus for superior performance.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd