
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | 74ACTQ08SC | 0 | 1100 | 15h | ||||||||
| Win Source | WS-74ACTQ08SC | 7,300 | 175 | 14h | ||||||||
| Worldway Electronics | 74ACTQ08SC | 20,682 | 7 | Tube | 13h | |||||||
| SHENGYU ELECTRONICS | 74ACTQ08SC | 8,497 | 1 | 19h | ||||||||
| Anlinkda | 74ACTQ08SC | 8,406 | 11h |
Download onsemi 74ACTQ08SC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of onsemi 74ACTQ08SC provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: