Texas Instruments SN74AS08DR

Quad 2-Input AND Gate IC, 5.5V, 8mA, 5.5ns, SOIC
$ 0.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS08DR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages11 years ago
Datasheet18 pages14 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

SHENGYU ELECTRONICS

DigiKey

Sierra IC

Inventory History

3 month trend:
-0.22%

CAD Models

Download Texas Instruments SN74AS08DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.885
$ 0.879
$ 0.879
Stock
352,695
42,779,283
42,779,283
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
5.5 ns
5.5 ns
5.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
20 mA
20 mA
20 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
14.9 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AS08DR.

Related Parts

onsemiDM74AS08M
5.5ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 20mA AND Gate AS 2mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm
AND Gate 4-Element 2-IN Bipolar 14-Pin SOIC N T/R
Texas InstrumentsSN74F08DR
4-ch, 2-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 14-SOIC 0 to 70
Texas InstrumentsSN74F08D
4-ch, 2-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 14-SOIC 0 to 70
Texas InstrumentsSN74F08DE4
4-ch, 2-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 14-SOIC 0 to 70
onsemi74F08SJX
AND Gate F 5.6ns@5V 50pF 2 4 4.5V 5.5V 20mA 1mA SOP-14 SMD, Adhesive Mount 1.9mm H

Descriptions

Descriptions of Texas Instruments SN74AS08DR provided by its distributors.

Quad 2-Input AND Gate IC, 5.5V, 8mA, 5.5ns, SOIC
4-ch, 2-input, 4.5-V to 5.5-V bipolar AND gates 14-SOIC 0 to 70
5.5ns@ 5V,50pF TTL 1 2 4 4 4.5V 5.5V 20mA AND Gate AS 2mA SOIC-14 SMD mount,glue mount 8.65mm*3.91mm*1.58mm
IC QUAD 2-IN AND GATE SOIC-14 SMD
AND Gate 4-Element 2-IN Bipolar 14-Pin SOIC T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.