onsemi 74ACT299SCX

Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin SOIC W T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ACT299SCX.

IHS

Datasheet15 pages27 years ago
Datasheet14 pages27 years ago

Augswan

DigiKey

CAD Models

Download onsemi 74ACT299SCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.2
$ 1.2
Stock
218,399
170,089
170,089
Authorized Distributors
0
3
3
Case/Package
SOP
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Bidirectional
Bidirectional
Bidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
15 ns
18.6 ns
18.6 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-07-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2011-03-02
LTD Date2011-09-02

Descriptions

Descriptions of onsemi 74ACT299SCX provided by its distributors.

Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin SOIC W T/R
74ACT299 RoHS Compliant Tape & Reel (TR) 1999 shift register 13.5ns 5V 85C
Parallel In Parallel Out, ACT Series, 8-Bit, Bidirectional, True Output, CMOS, PDSO20
IC SHIFT/REGISTER 8-BIT SOIC-20 SMD
IC SHIFT/REGISTER STORE 20SOIC
The AC/ACT299 is an 8-bit universal shift/storage register with 3-STATE outputs. Four modes of operation are possible: hold (store), shift left, shift right and load data. The parallel load inputs and flip-flop outputs are multiplexed to reduce the total number of package pins. Additional outputs are provided for flip-flops Q0, Q7 to allow easy serial cascading. A separate active LOW Master Reset is used to reset the register. Product Highlights: ICC and IOZ reduced by 50% Common parallel I/O for reduced pin count Additional serial inputs and outputs for expansion Four operating modes: shift left, shift right, load and store 3-STATE outputs for bus-oriented applications Outputs source/sink 24 mA ACT299 has TTL-compatible inputs

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd