Texas Instruments CD74ACT299M96

Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin SOIC T/R
$ 1.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT299M96.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet17 pages12 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

SHENGYU ELECTRONICS

HQonline

Arrow Electronics

Inventory History

3 month trend:
-0.32%

CAD Models

Download Texas Instruments CD74ACT299M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.64
$ 1.562
Stock
200,431
187,458
Authorized Distributors
2
1
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
Shift Register
Shift Register
Direction
Bidirectional
Bidirectional
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
18.6 ns
18.6 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT299M96.

Related Parts

Texas InstrumentsSN74F299DWR
Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin SOIC T/R
Texas InstrumentsSN74F299DW
IC SHIFT/STORAGE REGISTER 20SOIC / Shift Shift Register 1 Element 8 Bit 20-SOIC
Texas InstrumentsCD74AC299M96
Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin SOIC T/R
onsemi74AC299SJ
TRUE DUAL Universal Surface Mount Shift Register -40C~85C 2V 5.3mm 24.5ns

Descriptions

Descriptions of Texas Instruments CD74ACT299M96 provided by its distributors.

Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin SOIC T/R
Shift Register, Universal ACT Tri-State 12.9ns 4.5V-5.5V SOIC-20 SMD, Adhesive Mount 12.8mm × 7.52mm × 2.35mm
ACT 74ACT299 ROHS3Compliant Tape & Reel (TR) shift register 18.6ns 0.024A 500.000539mg 90000000Hz
8-Input Universal Shift/Storage egister with Common Parallel I/O Pins and Asynchronous eset 20-SOIC -55 to 125
Parallel In Parallel Out, 8-Bit, CMOS, PDSO20
IC 8BIT SHIFT/STOR REGSTR 20SOIC
SOP-20-300mil Shifting Register ROHS
Register Logic IC; Shift Register Function:Universal; No. of Elements:1; Output Type:Standard; Logic Case Style:SOIC; No. of Pins:20; Supply Voltage Range:4.5V to 5.5V; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.