Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74AC00SJ

NAND 74AC00 EAR99 74AC logic gate circuit 8ns @ 5V 50pF 218.3mg 24mA 24mA 6V
$ 0.349
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC00SJ.

IHS

Datasheet6 pages27 years ago
Datasheet10 pages27 years ago
Datasheet8 pages21 years ago

onsemi

Fairchild Semiconductor

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74AC00SJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.349
$ 0.459
$ 0.459
Stock
488,342
352,804
352,804
Authorized Distributors
2
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
10 ns
8 ns
8 ns
Low Level Output Current
12 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1987-07-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Texas InstrumentsSN74AC00DR
NAND Gate AC 24mA SOIC-14 Push-Pull 8ns@5V 50pF 2V 6V 24mA SMD Adhesive Mount 1.75mm H
Texas InstrumentsSN74AC00DE4
NAND EAR99 SOIC AC logic gate circuit 8ns 1.75mm 24mA 6V
Quad 2-Input NAND Gate IC, CMOS, SOIC, 5.5V
onsemi74AC00SCX
Logic IC, NAND Gate, Quad, 8 Inputs, 14 Pins, SOIC, 74AC00
Texas InstrumentsSN74AC00D
QUADRUPLE 2-INPUT POSITIVE-NAND GATES | IC GATE NAND 4CH 2-INP 14SOIC
onsemi74AC00SC
ON SEMICONDUCTOR - 74AC00SC - NAND Gate, 74AC00, 2 Input, 24 mA, 2 V to 6 V, SOIC-14

Descriptions

Descriptions of onsemi 74AC00SJ provided by its distributors.

NAND 74AC00 EAR99 74AC logic gate circuit 8ns @ 5V 50pF 218.3mg 24mA 24mA 6V
NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14
NAND Gate 4-Element 2-IN CMOS 14-Pin SOP-II Rail
2V~6V 2uA 4 8ns@5V,50pF NAND Gates SO-14P Gates ROHS
Logic Gates Qd 2-Input NAND Gate
The AC/ACT00 contains four 2-input NAND gates.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd