Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74AC00SC

ON SEMICONDUCTOR - 74AC00SC - NAND Gate, 74AC00, 2 Input, 24 mA, 2 V to 6 V, SOIC-14

$ 0.222
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC00SC.

Upverter

Technical Drawing1 page7 years ago

IHS

onsemi

Farnell

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74AC00SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.222
$ 0.159
$ 0.159
Stock
706,932
791,032
791,032
Authorized Distributors
3
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Inverting
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
10 ns
10 ns
10 ns
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1986-07-31
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2022-01-07
LTD Date2022-07-07
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

NAND 74ACT00 EAR99 74ACT logic gate circuit 9ns @ 5V 50pF 1.5mm 24mA 24mA 2V
onsemi74AC00SCX
Logic IC, NAND Gate, Quad, 8 Inputs, 14 Pins, SOIC, 74AC00
Texas InstrumentsSN74AC00DR
NAND Gate AC 24mA SOIC-14 Push-Pull 8ns@5V 50pF 2V 6V 24mA SMD Adhesive Mount 1.75mm H
Texas InstrumentsSN74AC00D
QUADRUPLE 2-INPUT POSITIVE-NAND GATES | IC GATE NAND 4CH 2-INP 14SOIC
Texas InstrumentsSN74AC00DG4
Quadruple 2-Input Positive-NAND Gates 14-SOIC -40 to 85
onsemi74AC00SJ
NAND 74AC00 EAR99 74AC logic gate circuit 8ns @ 5V 50pF 218.3mg 24mA 24mA 6V

Descriptions

Descriptions of onsemi 74AC00SC provided by its distributors.

ON SEMICONDUCTOR - 74AC00SC - NAND Gate, 74AC00, 2 Input, 24 mA, 2 V to 6 V, SOIC-14
NAND 74AC00 74AC Tube logic gate circuit 8ns @ 5V 50pF 1.75mm 24mA 24mA 2.1V-3.85V
NAND Gate 4 Element 2 Input CMOS 14-Pin SOIC N Rail
NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14
The AC/ACT00 contains four 2-input NAND gates. Product Highlights: ICC reduced by 50% Outputs source/sink 24 mA ACT00 has TTL-compatible inputs
IC, 74AC CMOS, SMD, 74AC00, SOIC14; Logic Type:NAND; Output Current:24mA; No. of Inputs:2; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74AC00; Logic Function Number:00; Logic IC Base Number:7400; Logic IC Family:AC; Logic IC Function:Quadruple 2-Input NAND Gate; No. of Gates:4; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:24mA; Package / Case:SOIC; Supply Voltage:6V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AC00SC.