Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74AC00SCX

Logic IC, NAND Gate, Quad, 8 Inputs, 14 Pins, SOIC, 74AC00
$ 0.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC00SCX.

IHS

Datasheet8 pages4 years ago
Datasheet10 pages27 years ago

Electro Sonic

onsemi

element14 APAC

Fairchild Semiconductor

Inventory History

3 month trend:
+11.90%

CAD Models

Download onsemi 74AC00SCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.162
$ 0.194
$ 0.194
Stock
792,966
541,606
541,606
Authorized Distributors
6
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
10 ns
8 ns
8 ns
Low Level Output Current
12 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginMainland China, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1987-07-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Quad 2-Input NAND Gate IC, CMOS, SOIC, 5.5V
onsemi74AC00SC
ON SEMICONDUCTOR - 74AC00SC - NAND Gate, 74AC00, 2 Input, 24 mA, 2 V to 6 V, SOIC-14
Texas InstrumentsSN74AC00DR
NAND Gate AC 24mA SOIC-14 Push-Pull 8ns@5V 50pF 2V 6V 24mA SMD Adhesive Mount 1.75mm H
Texas InstrumentsSN74AC00D
QUADRUPLE 2-INPUT POSITIVE-NAND GATES | IC GATE NAND 4CH 2-INP 14SOIC
Texas InstrumentsSN74AC00DG4
Quadruple 2-Input Positive-NAND Gates 14-SOIC -40 to 85
onsemi74AC00SJ
Quad 2-Input NAND Gate

Descriptions

Descriptions of onsemi 74AC00SCX provided by its distributors.

Logic IC, NAND Gate, Quad, 8 Inputs, 14 Pins, SOIC, 74AC00
IC GATE NAND QUAD 2INPUT 14-PIN SOIC
NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R
Avnet Japan
onsemi Logic Gate, NAND, AC Series SMD 4 Ch 2-Inp 14-Pin
NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14
The AC/ACT00 contains four 2-input NAND gates. Product Highlights: ICC reduced by 50% Outputs source/sink 24 mA ACT00 has TTL-compatible inputs
NAND GATE, QUAD, 2 I/P, NSOIC-14; Logic Family / Base Number: 74AC00; Logic Type: NAND Gate; Output Current: 24mA; No. of Inputs: 8; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: SOIC; No. of Pins: 14Pins; Lo

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74 AC 00 SCX
  • 74-AC-00-SCX
  • 74AC00SCX.