Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AC00D

Quadruple 2-INPUT Positive-nand Gates | IC Gate Nand 4CH 2-INP 14SOIC
$ 0.651
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC00D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Farnell

HQonline

Newark

Augswan

Inventory History

3 month trend:
-1.93%

CAD Models

Download Texas Instruments SN74AC00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.651
$ 0.162
$ 0.162
Stock
288,183
762,567
762,567
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
7 ns
10 ns
10 ns
Low Level Output Current
24 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AC00D.

Related Parts

Quad 2-Input NAND Gate IC, CMOS, SOIC, 5.5V
onsemi74AC00SCX
Logic IC, NAND Gate, Quad, 8 Inputs, 14 Pins, SOIC, 74AC00
onsemi74AC00SC
ON SEMICONDUCTOR - 74AC00SC - NAND Gate, 74AC00, 2 Input, 24 mA, 2 V to 6 V, SOIC-14
Texas InstrumentsSN74AHC00DR
RoHS|YES|MEDIX|75604|NAND GATE 4-ELEMENT 2-IN CMOS|14-PIN SOIC T/R|
Texas InstrumentsSN74ACT00D
GATE, NAND; CMOS; 4.5 V (MIN.); 24 MA (MAX.); -24 MA (MAX.); 2 V (MIN.); SOIC
Texas InstrumentsSN74AHC132DR
4-ch 4-input 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments SN74AC00D provided by its distributors.

QUADRUPLE 2-INPUT POSITIVE-NAND GATES | IC GATE NAND 4CH 2-INP 14SOIC
NAND 74AC00 EAR99 74AC logic gate circuit 8ns @ 5V 50pF 1.75mm 24mA 24mA 6V
no 8ns@ 5V,50pF Push-pull type 1 2 4 4 2V 6V 24mA NAND Gate AC 24mA SOIC-14 SMD mount 1.75mm(height)
Quadpuple 2-Input Positive-Nand Gates Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AC00D.
4-ch, 2-input, 2-V to 6-V NAND gates 14-SOIC -40 to 85
NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube
NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14
Logic IC Operating temperature: -40...+85 °C Series: SN74AC00 Function: Quad / 2-Input / NAND Manufacturer: Texas Instruments Package: SOIC-14 Technology: AC
QUADRUPLE 2-INPUT POSITIVE-NA, SMD; Logic Family / Base Number: 74AC00; Logic Type: NAND; Output Current: 24mA; No. of Inputs: 2; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: SOIC; No. of Pins: 14Pins; Logic IC Family: 74AC; Logic IC Base Number: 7400; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 74; IC Generic Number: 74AC00; Logic Function Number: 7400; Logic IC Base Number: 7400; Logic IC Function: Quadruple 2-Input Positive NAND-Gates; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 2V to 6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 74AC00D
  • SN74AC00D .
  • SN74AC00D.